TE Connectivity 1-57040-6

Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 30.48m T/R Automotive
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance44.3 pF
Current Rating2 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors16
Number of Strands7
Propagation Delay1.45 ns
ShieldingUnshielded
Voltage Rating30 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth20.32 mm
Height890 µm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Strand Size36 AWG
Width20.32 mm
Wire/Cable Diameter20.32 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-57040-6.

Electro Sonic
Datasheet66 pages5 years ago
Datasheet1 page8 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Master Electronics
Datasheet84 pages15 years ago
Datasheet4 pages8 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet1 page15 years ago
Newark
Datasheet7 pages21 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-57040-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-57040-6 provided by its distributors.

Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 30.48m T/R Automotive
Flat Ribbon Cable Polyvinyl Chloride 16Conductors 28AWG 30V Gray 30.5m Reel
Planar Flat Ribbon Cable 28 AWG 300 V 16-Conductor PVC Gray
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Ribbon Cable REORD 517-3365/16 16C GRY FLT CBL 100,
Flat / Ribbon Cable Number of Conductors:16; Conductor Size AWG:28; No. Strands x Strand Size:7 x 36; Jacket Material:Polyvinylchlorid e (PVC) AMP# 1-57040-6 FLT
RIBBON CABLE, 16 WAY 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:16; Pitch Spacing:1.27mm; Conductor Area CSA:0.072mm²; Approval Category:UL 2678; Colour:Grey; Conductor Make-up:7/36AWG; Conductor Material:Copper; Impedance:105ohm; Jacket Material:PVC (Polyvinyl Chloride); Jacket Material:PVC; No. of Cores:16; No. of Strands x Strand Size:7 x 0.127mm; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Voltage Rating V AC:300V; Wire Size:28AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16WDY00004

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Capacitance44.3 pF
Current Rating2 A
Impedance105 Ω
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors16
Number of Strands7
Propagation Delay1.45 ns
ShieldingUnshielded
Voltage Rating30 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Length30.48 m
Cable Pitch1.27 mm
Depth20.32 mm
Height890 µm
Lead Pitch1.27 mm
Length30.48 m
Pitch1.27 mm
Strand Size36 AWG
Width20.32 mm
Wire/Cable Diameter20.32 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-57040-6.

Electro Sonic
Datasheet66 pages5 years ago
Datasheet1 page8 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Master Electronics
Datasheet84 pages15 years ago
Datasheet4 pages8 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet1 page15 years ago
Newark
Datasheet7 pages21 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago