TE Connectivity / AMP 1-5532435-2

Assy, pin, vertical, hdi, lead-Free, 4Row, w/O |Amp Te Connectivity 1-5532435-2
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Contact Current Rating3 A
Contact StylePin
GenderMale
Insulation Resistance4 MΩ
Make First / Break LastNo
Mating AlignmentWith
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts300
Number of Positions300
Number of Rows4
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
SealableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating760 nm
Height11.7094 mm
Lead Length18.62 mm
Length209.55 mm
PCB Thickness2.36 mm
Pitch2.54 mm
Tail Length18.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-5532435-2.

ShanghaiCT
Technical Drawing1 page14 years ago
Master Electronics
Datasheet1 page17 years ago
TE Connectivity
Datasheet5 pages11 years ago
Instruction Sheet4 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-5532435-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-5532435-2 provided by its distributors.

Assy,pin,vertical,hdi,lead-Free,4Row,w/O |Amp Te Connectivity 1-5532435-2
High Speed / Modular Connectors ASSYPIN VERTICALHDI LEAD-FREE 4ROW W/O
Conn HDI M 300 POS 2.54mm Press Fit ST Thru-Hole Tube
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Contact Current Rating3 A
Contact StylePin
GenderMale
Insulation Resistance4 MΩ
Make First / Break LastNo
Mating AlignmentWith
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts300
Number of Positions300
Number of Rows4
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
SealableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating760 nm
Height11.7094 mm
Lead Length18.62 mm
Length209.55 mm
PCB Thickness2.36 mm
Pitch2.54 mm
Tail Length18.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-5532435-2.

ShanghaiCT
Technical Drawing1 page14 years ago
Master Electronics
Datasheet1 page17 years ago
TE Connectivity
Datasheet5 pages11 years ago
Instruction Sheet4 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago