TE Connectivity / AMP 1-535541-2

Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Automotive Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A26480-ND 91 Buy Now »
USD
2.93 2.81 2.34 1.70 1.52
Verical
1-535541-2 472 Buy Now »
USD
1.87 1.87 1.87
Arrow
1-535541-2 44 Buy Now »
USD
2.93 2.78 2.31 2.31 2.31
Newark 2
94C0017 0 ··
USD
3.14 2.81 2.31 1.55 1.41
95Y5392 708 Buy Now »
USD
3.17 3.17 2.85 2.85 1.81
Onlinecomponents.com
15355412 298 Buy Now »
USD
2.84 2.84 2.36 1.71 1.60
Master Electronics
15355412 201 ··
USD
2.84 2.84 2.36 1.71 1.60
Chip One Stop Global
C1S757100968128 94 Buy Now »
USD
2.87 1.87 1.87 1.87
A.E. Petsche
1-535541-2 0 ··
USD
0.666 0.666 0.666 0.666 0.666
Avnet
1-535541-2 0 ··
USD
2.48 2.42 1.96 1.96 1.96
Heilind Asia
AMP1-535541-2 0 ··
Heilind Electronics
AMP1-535541-2 0 ··
PEI Genesis
1-535541-2 0 ··
Electro Sonic
15355412 958 Buy Now »
USD
3.01 3.01 2.50 1.81 1.70
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-535541-2 49 Buy Now »
USD
1.42 1.42 1.42 1.42 1.42
Tencell
1-535541-2 749 Buy Now »
USD
1.83 1.83 1.70
Abacus Technologies
1-535541-2 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-535541-2 Contact ··
XS Micro
1-535541-2 Contact ··

Descriptions

Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Automotive Tube
A.E. Petsche
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Chip One Stop Global
14 MODIV VRT SR CE 100/115
PEI Genesis
End Stackable Connector Assembly; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:14; Pitch Spacing:0.1"; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:AMPMODU Mod IV ;RoHS Compliant: No
Newark
14 MODIV VRT SR CE 100/115
Onlinecomponents.com
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Avnet
14 MODIV VRT SR CE 100/115
Heilind Asia
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Automotive Tube
Verical
14 MODIV VRT SR CE 100/115
Heilind Electronics
14 MODIV VRT SR CE 100/115
TE Connectivity
CONN RECEPT 14POS .100 VERT AU
Digi-Key
14 MODIV VRT SR CE 100/115
Master Electronics
.100 inch AMPMODU Receptacles
North Star Micro

Technical Specifications

Size-Width 3.56 mm
Gender Female
Size-Length 35.56 mm
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Number of Positions 14
Number of Rows 1
RoHS Non-Compliant
Contact Plating Gold Tin Lead
Lifecycle Status Active
Lead-Free Status Contains Lead
Housing Material Polyester
Orientation Vertical
Housing Color Black
ELV Compliant Non-Compliant
Pin Pitch 2.54 mm
Packaging Box Tube
Number of Contacts 14
Size-Height 6.73 mm
Mounting Type Through Hole PCB Vertical

Documents

TE Connectivity
Technical Drawing 1 page 4 years ago
Datasheet 13 pages
Jameco
Datasheet 2 pages 10 years ago
Electro Sonic
Datasheet 139 pages 10 years ago
Onlinecomponents.com
Datasheet 139 pages 10 years ago
Datasheet 139 pages 10 years ago
Datasheet 139 pages 10 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 1-535541-2
TYCO/AMP 1-535541-2
TYCO ELECTRONICS AMP 1-535541-2
TE Connectivity / AMP Brand 1-535541-2
AMP/Tyco Electronics 1-535541-2
AMP/TE Connectivity 1-535541-2
TE CNTY - AMP 1-535541-2
TE Connectivity / Tyco Electronics AMP 1-535541-2
AMP/TYCO ELECTR 1-535541-2
TYCO ELECTRONICS AMP ITALIA S 1-535541-2
AMP INC 1-535541-2
TYCO/AMP INC 1-535541-2
TE CONNECTIVITY AMP (VA) 1-535541-2
AMP FROM TE CONNECTIVITY 1-535541-2
TYCO ELECTRONICS AMP (VA) 1-535541-2
TE CONNECTIVITY AMP CONNECTORS 1-535541-2
AMP/TE CONNECTIVITY ACCT 167798 1-535541-2
TYCO COLOMBIA 1-535541-2
AMP INCORPORATED (TYCO ELECTRONICS 1-535541-2
TE Connectivity / Hartman Brand 1-535541-2
TE CONNECTIVITY / AMP BRA 1-535541-2
TYCO INC (AMP) 1-535541-2
TYCO ELECTRONICS 1-535541-2
AMP ( TYC) 1-535541-2
TE AMP TYCO 1-535541-2
TE Connectivity AMP Connectors 1-535541-2

Search for other parts like 1- »