TE Connectivity 1-480711-0

Connector, Soft Shell; Universal MATE-N-LOK; 15; Receptacle (Cap); Nylon; 19 A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPanel
Number of Pins15
Technical
Connector TypePin
Contact GenderFemale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating19 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
Min Operating Temperature-67 °C
Number of Circuits15
Number of Contacts15
Number of Positions15
Number of Power Positions0
Number of Rows3
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth27.43 mm
Height25.9 mm
Length33.02 mm
Panel Thickness2.29 mm
Pitch6.35 mm
Row Spacing250 µm
Width20.32 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480711-0.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet8 pages13 years ago
Datasheet19 pages0 years ago
LKR
Datasheet3 pages5 years ago
Sager Electronics
Technical Drawing2 pages6 years ago
Burklin Elektronik
Datasheet7 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet3 pages18 years ago
Farnell
Datasheet1 page22 years ago
Datasheet2 pages0 years ago
Datasheet4 pages0 years ago
Future Electronics
Datasheet8 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-480711-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-480711-0 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK; 15; Receptacle (Cap); Nylon; 19 A
1-480711-0 AMP connector,Universal MATE-N-LOK Housing,15 position .250 centerline UL 94V-2
Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Receptacle Connector 600V AC 36A 15P 3 Row Free-Hanging or Panel Mount
Plug & Socket Housing, Receptacle, Nylon; Product Range:Universal Mate-N-Lok Series; Gender:Receptacle; No. Of Positions:15Positions; Pitch Spacing:6.35Mm; For Use With:Universal Mate-N-Lok Connectors; Colour:Natural; Width:1.3" Rohs Compliant: Yes |Amp Te Connectivity 1-480711-0.
15P UMNL CAP HSG NATL Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 15 Centerline (Pitch): .25 in Housing Receptacle Wire-to-Panel 15 | Rectangular Power Connector | Part Number: 1-480711-0 | Internal Number: 1-480711-0 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480711-0.

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPanel
Number of Pins15
Technical
Connector TypePin
Contact GenderFemale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating19 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
Min Operating Temperature-67 °C
Number of Circuits15
Number of Contacts15
Number of Positions15
Number of Power Positions0
Number of Rows3
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth27.43 mm
Height25.9 mm
Length33.02 mm
Panel Thickness2.29 mm
Pitch6.35 mm
Row Spacing250 µm
Width20.32 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480711-0.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet8 pages13 years ago
Datasheet19 pages0 years ago
LKR
Datasheet3 pages5 years ago
Sager Electronics
Technical Drawing2 pages6 years ago
Burklin Elektronik
Datasheet7 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet3 pages18 years ago
Farnell
Datasheet1 page22 years ago
Datasheet2 pages0 years ago
Datasheet4 pages0 years ago
Future Electronics
Datasheet8 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Rohs Statement1 page11 years ago