TE Connectivity 1-480710-0

1-480710-0, TE Connectivity (AMP), Universal Mate-N-Lok Plug, 15 Circuit, natural color

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1-480710-0 14,826 Buy Now »
USD
0.269 0.269 0.244 0.244 0.222
Verical 4
1-480710-0 14,826 Buy Now »
USD
0.237 0.237 0.222
1-480710-0 7,273 Buy Now »
USD
0.264 0.234 0.234
1-480710-0 671 Buy Now »
USD
0.264 0.242 0.242
1-480710-0 11,900 Buy Now »
USD
0.248 0.248
Avnet
1-480710-0 2,224 Buy Now »
USD
0.475 0.459 0.333 0.333 0.333
Digi-Key
A1462-ND 3,198 Buy Now »
USD
0.520 0.483 0.371 0.266 0.242
Newark
46F2061 2,439 Buy Now »
USD
0.500 0.500 0.409 0.262 0.262
Chip One Stop Japan 2
C1S757100642983 14,826 Buy Now »
JPY
87.50 52.90 38.50 38.50
C1S114400213817 800 Buy Now »
JPY
64.30 45.30 43.80 43.80
TTI
1-480710-0 75,440 Buy Now »
USD
0.301 0.301 0.301
Powell Electronics
1-480710-0 7,898 Buy Now »
USD
0.220 0.220 0.220 0.220 0.220
Mouser
571-14807100 2,774 Buy Now »
USD
0.500 0.500 0.409 0.262 0.262
Gopher Electronics
1-480710-0 152 Buy Now »
USD
0.320 0.320 0.286 0.266 0.240
Onlinecomponents.com
14807100 4,427 Buy Now »
USD
0.255 0.255 0.245 0.227 0.227
Chip One Stop Global 3
C1S757106562634 7,364 Buy Now »
C1S757100642983 7,273 Buy Now »
JPY
67.70 67.70 67.70 43.50 43.50
C1S757100041801 546 Buy Now »
JPY
154.00 56.50 56.50 56.50
Master Electronics
14807100 3,430 ··
USD
0.255 0.255 0.245 0.227 0.227
Dachs
1-480710-0 4,304 ··
Sager Electronics
1-480710-0 700 Buy Now »
USD
0.313 0.313 0.313 0.289 0.261
Peerless Electronics
1-480710-0 275 Buy Now »
USD
0.250 0.220 0.210 0.210
A.E. Petsche
CM14807100 160 Buy Now »
USD
0.560 0.560 0.560 0.560 0.560
Peerless Electronic Supplies
1-480710 Yes ··
USD
0.469 0.469 0.469 0.469 0.469
Future Electronics
1-480710-0 9,832 Buy Now »
USD
0.255 0.255 0.230
Allied Electronics
70083503 980 Buy Now »
USD
0.315 0.315 0.284 0.256 0.256
Crescent Electric Supply Co
668124 Yes ··
USD
1.18 1.18 1.18 1.18 1.18
Richardson RFPD
1-480710-0 0 ··
PEI Genesis
1-480710-0 0 ··
Power and Signal Group
1-480710-0 0 ··
Farnell
285213 9,750 Buy Now »
EUR
0.475 0.404 0.345 0.345
element14 APAC
285213 5,286 Buy Now »
CNY
3.75 3.75 2.71 2.36 2.36
Electro Sonic
14807100 9,518 Buy Now »
USD
0.270 0.270 0.260 0.241 0.241
Distrelec
1-480710-0 946 Buy Now »
EUR
0.530 0.530 0.400 0.400 0.400
Avnet Europe
1-480710-0 4,446 Buy Now »
EUR
0.715 0.715 0.715 0.260 0.220
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP1-480710-0 27,084 Buy Now »
USD
0.313 0.313 0.313 0.271 0.256
Jameco
527048 14,085 Buy Now »
USD
0.490 0.390 0.390 0.390
Heilind Asia
AMP1-480710-0 2,367 Buy Now »
USD
0.337 0.337 0.337 0.324 0.312
Quest
1-480710-0 170 Buy Now »
USD
1.10 0.880 0.550 0.330 0.330
Gerber
1-480710-0 142 Buy Now »
USD
0.526 0.526 0.526 0.526 0.526
NEP Electronics
1-480710-0 1,417 ··
EarthTron
1-480710-0 700 ··
Interstate Connecting Components
1-480710-0 27,084 Buy Now »
Abacus Technologies
1-480710-0 2,382 ··
NAC Semi
1-480710-0 0 ··
SIE
1-480710-0 7,408 ··
4 Star Electronics
1-480710-0 9 Send RFQ »
Tencell
1-480710-0 8,883 Buy Now »
USD
0.252 0.252 0.252 0.242 0.242
TME
1-480710-0 191 Buy Now »
USD
0.370 0.290 0.260 0.260
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
1-480710-0 Contact ··
Bristol Electronics
1-480710-0 Contact Buy Now »
North Star Micro
1-480710-0 Contact ··
Touchstone Systems
1-480710-0 Contact Send RFQ »
XS Micro
1-480710-0 Contact ··
SemiconductorPLUS
1-480710-0 Contact ··

Descriptions

15P UMNL PLUG HSG NATL
Heilind Electronics
Conn Housing PL 15 POS 6.35mm Crimp ST Cable Mount Automotive Loose
Verical
RECTANGULAR CONNECTOR
Richardson RFPD
Connector Housing PL 15 Position 6.35mm Straight Loose Piece
Jameco
Universal MATE-N-LOK 15 Position Positive Lock Male Free Hanging Plug Housing
Future Electronics
Connector: wire-board; Series: Universal MATE-N-LOK; plug; 6.35mm
TME
15P UMNL PLUG HSG NATL
Electro Sonic
SOFT SHELL CONNECTOR
Gopher Electronics
15P UMNL PLUG HSG NATL
Master Electronics
15P UMNL PLUG HSG NATL
TE Connectivity
1-480710-0, TE Connectivity (AMP), Universal Mate-N-Lok Plug, 15 Circuit, natural color
Peerless Electronics
Conn Housing PL 15 POS 6.35mm Crimp ST Cable Mount Automotive Loose Piece
Chip One Stop Japan
15P UMNL PLUG HSG NATL
Power and Signal Group
15 POS UMNL PLUG HSG NATURA
Gerber
Connector, Soft Shell; Universal MATE-N-LOK; 15; Plug; Nylon; Black; 19 A
Allied Electronics
MNL PLG HSG 15 FH V2 WIR
NEP Electronics
15P UMNL PLUG HSG NATL
Onlinecomponents.com
PLUG & SOCKET HOUSING, PLUG, NYLON
Newark
15P UMNL PLUG HSG NATL
Heilind Asia
15P UMNL PLUG HSG NATL
Interstate Connecting Components
PLUG HOUSING, 15WAY
element14 APAC
.250" Centerline, 600 V, 19 - 36 A max
Powell Electronics
Conn Housing PL 15 POS 6.35mm Crimp ST Cable Mount Automotive Loose
A.E. Petsche
CONN PLUG 15POS 94V-2 UNI-MATE
Digi-Key
Crimp housing [TE Connectivity] 1-480710-0 Crimp housing
Distrelec
Conn Housing PL 15 POS 6.35mm Crimp ST Cable Mount Automotive Loose Piece
Chip One Stop Global
"AMP Special Industries 1-480710-0 Amp Conn Plug,"
Crescent Electric Supply Co
Conn Housing PL 15 POS 6.35mm Crimp ST Cable Mount Loose Piece
Avnet
Conn Housing PL 15 POS 6.35mm Crimp ST Cable Mount Automotive Loose
Sager Electronics
PLUG HOUSING, 15WAY
Farnell
15P UMNL PLUG HSG NATL
PEI Genesis

Technical Specifications

Housing Material Nylon
Insulation Resistance 1 GΩ
Size-Length 20.32 mm
RoHS Compliant
Material Nylon
Number of Rows 1
Contact Resistance 3.5 mΩ
Size-Height 33.02 mm
Size-Width 27.13 mm
Current Rating 19 A
Pin Pitch 6.35 mm
Packaging Bulk
Number of Circuits 15
Housing Color Natural
Number of Mating Cycles 50
Color Black
Number of Positions 15
Number of Contacts 15
REACH SVHC Compliance No SVHC
Gender Male
Lifecycle Status Active
Voltage Rating (AC) 600 V
ELV Compliant Compliant
Flammability Rating UL 94 V-2
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 98 pages 8 years ago
Datasheet 8 pages
Tyco Electronics
Datasheet 6 pages 4 years ago
TE Connectivity
Datasheet 8 pages 5 years ago
Technical Drawing 2 pages 4 years ago
Instruction Sheet 4 pages 5 years ago
Datasheet 19 pages
Instruction Sheet 4 pages 3 years ago
Factory Futures
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 4 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Farnell
Datasheet 2 pages 12 years ago
Datasheet 1 page 15 years ago
Datasheet 4 pages
Jameco
Datasheet 3 pages 11 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 1-480710-0
TYCO ELECTRONICS 1-480710-0
TYC 1-480710-0
TE CONN 1-480710-0
TYCO ELECTRONICS CORPORATION 1-480710-0
TE CONNECTIVITY LTD 1-480710-0
TYCO ELEC 1-480710-0
TYCO ELECTRO 1-480710-0
TYCO ELECTRONICS CORP 1-480710-0
TYCO ELECTRONIC 1-480710-0
TYCO ELE 1-480710-0
TE CONNECT 1-480710-0
TYCO ELECT 1-480710-0
TE (Tyco) 1-480710-0
TE CONNECTIV 1-480710-0
TE CONNECTIVITY (TYCO) 1-480710-0
TYCO POWER SYSTEMS 1-480710-0
TE Connectivity / Circuit Prot 1-480710-0
TYCO ELECTRONICS HK LTD 1-480710-0
TE Connectivity / Circuit Protection 1-480710-0
TYCO INTERNATIONAL 1-480710-0
TE Connectivity Energy 1-480710-0
TE SENSOR SOLUTIONS 1-480710-0
TE Connectivity /CGS Brand 1-480710-0
TYCO ELECTRONICS LOGISTICS AG 1-480710-0
Tyco Electronics 1-480710-0
TE 1-480710-0
TE Connectivty 1-480710-0

Search for other parts like 1- »