TE Connectivity 1-480706-0

Connector,Universal MATE-N-LOK Product Line,Housing,Connector Style=Plug,Contact Type=Pin or Socket

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1-480706-0 13,739 Buy Now »
USD
0.257 0.257 0.186 0.186 0.186
Digi-Key
A1458-ND 13,874 Buy Now »
USD
0.320 0.299 0.209 0.149 0.139
Arrow
1-480706-0 224,842 Buy Now »
USD
0.147 0.147 0.134 0.134 0.125
Verical 4
1-480706-0 224,842 Buy Now »
USD
0.135 0.125
1-480706-0 3,569 Buy Now »
USD
0.168 0.154
1-480706-0 1,300 Buy Now »
USD
0.166 0.166
1-480706-0 44,200 Buy Now »
USD
0.175
Chip One Stop Japan 2
C1S757100041768 224,964 Buy Now »
CNY
2.16 1.14 0.934 0.923
C1S757100679181 498 Buy Now »
USD
0.277 0.241 0.241 0.241
Powell Electronics
1-480706-0 217,813 Buy Now »
USD
0.130 0.130 0.130 0.130 0.130
Newark
46F2057 16,414 Buy Now »
USD
0.270 0.270 0.238 0.145 0.145
TTI
1-480706-0 92,250 Buy Now »
USD
0.179 0.179 0.179
Mouser
571-14807060 23,145 Buy Now »
USD
0.270 0.270 0.220 0.170 0.170
Carlton-Bates
74114906428 0 ··
Future Electronics
1-480706-0 83,567 Buy Now »
USD
0.142 0.142 0.135
Allied Electronics
70083494 9,154 Buy Now »
USD
0.248 0.248 0.238 0.145 0.145
Sager Electronics
1-480706-0 46,522 Buy Now »
USD
0.147 0.147 0.132 0.129 0.129
Onlinecomponents.com
14807060 11,797 Buy Now »
USD
0.275 0.275 0.213 0.152 0.141
Master Electronics
14807060 9,483 ··
USD
0.275 0.275 0.213 0.152 0.141
Chip One Stop Global 3
C1S757100679181 448 Buy Now »
USD
0.277 0.241 0.241 0.241
C1S757100041768 714 Buy Now »
USD
0.163 0.163 0.163
C1S757106562555 7,437 Buy Now »
USD
0.634
Components Center
1-480706-0 286 Buy Now »
USD
0.238 0.238 0.183 0.183 0.183
Peerless Electronics
1-480706-0 160 Buy Now »
USD
0.250 0.250 0.250 0.250 0.250
Electro Enterprises
1-480706-0 46 ··
USD
0.351 0.297 0.265 0.265 0.265
A.E. Petsche
1-480706-0 0 ··
USD
0.179 0.179 0.179 0.179 0.179
Peerless Electronic Supplies
1-480706 Yes ··
USD
0.279 0.279 0.279 0.279 0.279
Dachs
1-480706-0 8,401 ··
Richardson RFPD
1-480706-0 0 ··
Power and Signal Group
1-480706-0 0 ··
PEI Genesis
1-480706-0 0 ··
Electro Sonic
14807060 17,092 Buy Now »
USD
0.291 0.291 0.226 0.161 0.149
Distrelec
1-480706-0 438 Buy Now »
EUR
0.390 0.390 0.320 0.320 0.320
Avnet Europe
1-480706-0 4,243 Buy Now »
USD
0.510 0.510 0.510 0.186 0.157
Avnet Asia
1-480706-0 0 ··
USD
RS Components
848880 14,362 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
527161 214,984 Buy Now »
USD
0.290 0.240 0.240 0.240
Heilind Electronics
AMP1-480706-0 148,028 Buy Now »
USD
0.175 0.175 0.175 0.152 0.143
Heilind Asia
AMP1-480706-0 23,621 Buy Now »
USD
0.186 0.186 0.186 0.186 0.173
Gerber
1-480706-0 1,040 Buy Now »
USD
0.351 0.351 0.351 0.351 0.351
Area51
1-480706-0 5 ··
USD
0.151 0.151 0.151 0.151 0.151
Quest
1-480706-0 185 Buy Now »
USD
0.700 0.560 0.350 0.210 0.210
Interstate Connecting Components
1-480706-0 148,028 Buy Now »
Abtronics
1-480706-0 703 ··
C Plus Electronics
1-480706-0 Yes ··
NEP Electronics
1-480706-0 1,083 ··
EarthTron
1-480706-0 703 ··
STLAA.com
1-480706-0 78 ··
Abacus Technologies
1-480706-0 14,814 ··
SIE
1-480706-0 690 ··
4 Star Electronics
1-480706-0 50 Send RFQ »
GreenTree Electronics
1-480706-0 6,772 Send RFQ »
TME
1-480706-0 1,245 Buy Now »
USD
0.260 0.200 0.180 0.180
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
1-480706-0 Contact Send RFQ »
North Star Micro
1-480706-0 Contact ··
Touchstone Systems
1-480706-0 Contact Send RFQ »
XS Micro
1-480706-0 Contact ··

Descriptions

Connector,Universal MATE-N-LOK Product Line,Housing,Connector Style=Plug,Contact Type=Pin or Socket
Peerless Electronics
09P UMNL PLUG HSG NATL
Onlinecomponents.com
Conn Housing PL 9 POS 6.35mm Crimp ST Cable Mount Automotive Package
Chip One Stop Global
Conn Housing PL 9 POS 6.35mm Crimp ST Cable Mount Automotive Package
Verical
Universal MATE-N-LOK 9 Position Positive Lock Male Free Hanging Plug Housing
Future Electronics
09P UMNL PLUG HSG NATL
Power and Signal Group
09P UMNL PLUG HSG NATL
Electro Sonic
RECTANGULAR CONNECTOR
Richardson RFPD
09P UMNL PLUG HSG NATL
PEI Genesis
09P UMNL PLUG HSG NATL
Heilind Electronics
PLUG & SOCKET HOUSING, PLUG, NYLON
Newark
CONNECTOR HOUSING, PLUG, 9 WAY, NYLON
Farnell
Conn Housing PL 9 POS 6.35mm Crimp ST Cable Mount Automotive Package
A.E. Petsche
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
Allied Electronics
Conn Housing PL 9 POS 6.35mm Crimp ST Individual
Avnet Europe
Conn Housing PL 9 POS 6.35mm Crimp ST Cable Mount Automotive Package
Sager Electronics
09P UMNL PLUG HSG NATL
Heilind Asia
CONNECTOR HOUSING, PLUG, 9 WAY, NYLON
element14 APAC
Crimp housing [TE Connectivity] 1-480706-0 Crimp housing
Distrelec
9 way free plug housing
RS Components
TE AMP 9P UMNL PLUG HSG NATL
Peerless Electronic Supplies
9CIR MATRIX NYLON HSG PLUG
Gerber
CONN PLUG 9POS 94V-2 UNI-MATE
Digi-Key
Conn Housing PL 9 POS 6.35mm Crimp ST Cable Mount Automotive Package
Chip One Stop Japan
Connector Housing PL 9 Position 6.35mm Straight Individual
Jameco
Electrical Connector Misc
Electro Enterprises
MNL PLG HSG 09 FH V2 WIR
NEP Electronics
Conn Housing PL 9 POS 6.35mm Crimp ST Individual
Avnet
Conn Housing PL 9 POS 6.35mm Crimp ST Individual
Avnet Asia
Receptacle Connector 600V AC 36A 9P 3 Row Free-Hanging Mount Nylon
Carlton-Bates
09P UMNL PLUG HSG NATL
TE Connectivity
Connector: wire-board; Series: Universal MATE-N-LOK; plug; 6.35mm
TME
.250" Centerline, 600 V, 19 - 36 A max
Powell Electronics
09P UMNL PLUG HSG NATL
Interstate Connecting Components
09P UMNL PLUG HSG NATL
Master Electronics

Technical Specifications

Housing Color Natural
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Material Nylon
Number of Rows 1
Contact Resistance 3.5 mΩ
Gender Male
Lifecycle Status Active
Pin Pitch 6.35 mm
Size-Length 20.32 mm
Voltage Rating (AC) 600 V
Flammability Rating UL 94 V-2
Housing Material Nylon
Number of Mating Cycles 50
Lead-Free Status Lead Free
Color Natural
Number of Circuits 9
RoHS Compliant
Size-Height 20.32 mm
Size-Width 27.43 mm
Number of Positions 9
Packaging Bulk
Number of Contacts 9
Insulation Resistance 1 GΩ
Current Rating 19 A

Documents

Future Electronics
Datasheet 98 pages 8 years ago
Datasheet 8 pages
Tyco Electronics
Datasheet 6 pages 4 years ago
TE Connectivity
Datasheet 8 pages 5 years ago
Datasheet 19 pages
Technical Drawing 2 pages 4 years ago
Instruction Sheet 4 pages 5 years ago
Instruction Sheet 4 pages 4 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Datasheet 2 pages 8 years ago
Datasheet 4 pages 3 years ago
Datasheet 2 pages 11 years ago
Farnell
Datasheet 2 pages 12 years ago
Datasheet 1 page 15 years ago
Datasheet 4 pages
Jameco
Datasheet 3 pages 11 years ago
Verical
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

TYCO 1-480706-0
TYCO ELECTRONICS 1-480706-0
TYC 1-480706-0
TE CONN 1-480706-0
TYCO ELECTRONICS CORPORATION 1-480706-0
TE CONNECTIVITY LTD 1-480706-0
TYCO ELEC 1-480706-0
TYCO ELECTRO 1-480706-0
TYCO ELECTRONICS CORP 1-480706-0
TYCO ELECTRONIC 1-480706-0
TYCO ELE 1-480706-0
TE CONNECT 1-480706-0
TYCO ELECT 1-480706-0
TE (Tyco) 1-480706-0
TE CONNECTIV 1-480706-0
TE CONNECTIVITY (TYCO) 1-480706-0
TYCO POWER SYSTEMS 1-480706-0
TE Connectivity / Circuit Prot 1-480706-0
TYCO ELECTRONICS HK LTD 1-480706-0
TE Connectivity / Circuit Protection 1-480706-0
TYCO INTERNATIONAL 1-480706-0
TE Connectivity Energy 1-480706-0
TE SENSOR SOLUTIONS 1-480706-0
TE Connectivity /CGS Brand 1-480706-0
TYCO ELECTRONICS LOGISTICS AG 1-480706-0
Tyco Electronics 1-480706-0
TE 1-480706-0
TE Connectivty 1-480706-0

Search for other parts like 1- »