TE Connectivity 1-480424-0

Connector Wire to Board PL 4 Position 5.08mm Solder Straight Thru-Hole Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A1431-ND 10,919 Buy Now »
USD
0.430 0.408 0.286 0.204 0.187
Arrow
1-480424-0 8,043 Buy Now »
USD
0.190 0.190 0.167 0.167 0.167
Verical 3
1-480424-0 12,000 Buy Now »
USD
0.130
1-480424-0 8,043 Buy Now »
USD
0.167 0.167
1-480424-0 2,141 Buy Now »
USD
0.191 0.176
Carlton-Bates
74114903473 0 ··
USD
0.340 0.340 0.340 0.340 0.340
Newark 2
20C3571 449 Buy Now »
USD
0.380 0.380 0.285 0.208 0.180
20J5735 0 ··
USD
0.228 0.206 0.186 0.186
Chip One Stop Japan
C1S114400213552 2,960 Buy Now »
USD
0.353 0.261 0.209 0.209
Mouser
571-14804240 13,662 Buy Now »
USD
0.380 0.380 0.285 0.208 0.180
TTI
1-480424-0 11,871 Buy Now »
USD
0.231 0.231 0.231
Powell Electronics
1-480424-0 7,080 Buy Now »
USD
0.160 0.160 0.160 0.160 0.160
Onlinecomponents.com
14804240 11,498 Buy Now »
USD
0.388 0.388 0.291 0.208 0.184
Chip One Stop Global 4
C1S757100678395 1,421 Buy Now »
USD
0.425 0.257 0.172 0.172
C1S757100194884 8,043 Buy Now »
USD
0.218 0.184 0.180 0.180
C1S114400213552 10,941 Buy Now »
USD
0.389 0.290 0.290 0.290
C1S757106379496 6,469 Buy Now »
USD
0.683
Master Electronics
14804240 9,843 ··
USD
0.388 0.388 0.291 0.208 0.184
Allied Electronics
70083131 2,221 Buy Now »
USD
0.228 0.228 0.206 0.186 0.186
Components Center
1-480424-0 7,260 Buy Now »
USD
0.180 0.180 0.138 0.138 0.138
Sager Electronics
1-480424-0 902 Buy Now »
USD
0.191 0.191 0.171 0.166 0.166
Future Electronics
1-480424-0 5,208 Buy Now »
USD
0.173 0.173 0.164
A.E. Petsche
1-480424-0 0 ··
USD
0.097 0.097 0.097 0.097 0.097
Avnet
1-480424-0 0 ··
USD
0.370 0.369 0.259 0.259 0.259
Peerless Electronic Supplies
1-480424 Yes ··
USD
0.269 0.269 0.269 0.269 0.269
Richardson RFPD
1-480424-0 0 ··
USD
0.150
Dachs
1-480424-0 5,338 ··
Bisco
1-480424-0 32 Buy Now »
PEI Genesis
1-480424-0 0 ··
Power and Signal Group
1-480424-0 0 ··
Farnell 2
2118764 449 Buy Now »
GBP
0.242 0.242 0.187 0.158 0.158
148085 1,811 Buy Now »
GBP
0.208 0.183 0.109 0.109
element14 APAC
148085 7,270 Buy Now »
SGD
0.567 0.567 0.425 0.310 0.269
Electro Sonic
14804240 14,494 Buy Now »
USD
0.411 0.411 0.308 0.221 0.195
Distrelec
1-480424-0 2,238 Buy Now »
EUR
0.270 0.260 0.250 0.250 0.250
Avnet Europe
1-480424-0 20,100 Buy Now »
USD
0.379 0.379 0.379 0.138 0.117
Avnet Asia
1-480424-0 0 ··
USD
0.184
RS Components
1151660 10,785 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP1-480424-0 38,101 Buy Now »
USD
0.226 0.226 0.226 0.196 0.185
Jameco
527101 497 Buy Now »
USD
0.390 0.290 0.290 0.290
Heilind Asia
AMP1-480424-0 3,228 Buy Now »
USD
0.126 0.126 0.126 0.126 0.121
Gerber
1-480424-0 1,695 Buy Now »
USD
0.287 0.287 0.287 0.287 0.287
Freelance Electronics
1-480424-0 14 Buy Now »
USD
0.170 0.170 0.170 0.170 0.170
Area51
1-480424-0 94 ··
USD
0.195 0.195 0.195 0.195 0.195
Interstate Connecting Components
1-480424-0 38,086 Buy Now »
Quest
1-480424-0 345 Buy Now »
USD
0.900 0.720 0.450 0.270 0.270
EE-USA.com
1-480424-0 8 Buy Now »
NEP Electronics
1-480424-0 7 ··
Abtronics
1-480424-0 9 ··
Tencell
1-480424-0 18,555 Buy Now »
USD
0.154 0.154 0.154 0.148 0.148
PSC Electronics
1-480424-0 104 Buy Now »
Rotakorn
86804707 300 ··
SIE
1-480424-0 7,743 ··
Quist
1-480424-0 0 ··
GreenTree Electronics
1-480424-0 27,134 Send RFQ »
TME
1-480424-0 949 Buy Now »
USD
0.205 0.176 0.151 0.151
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-480424-0 Contact ··
Touchstone Systems
1-480424-0 Contact ··

Descriptions

TE AMP 04P CMNL PLG HSG F/H
Peerless Electronic Supplies
CONN PLUG 4 POS MATE-N-LOK
Digi-Key
PLUG & SOCKET HOUSING, NYLON
Farnell
Plug Socket Housing 4P
Carlton-Bates
CONN PLUG 4 POS MATE-N-LOK
Rotakorn
Conn Wire to Board PL 4 POS 5.08mm Solder ST Cable Mount Automotive Package
Verical
04P CMNL PLUG HSG F-H NATL
Power and Signal Group
PLUG & SOCKET HOUSING, NYLON
element14 APAC
Conn Wire to Board PL 4 POS 5.08mm Solder ST Thru-Hole Loose Piece
Avnet Asia
Conn Wire to Board PL 4 POS 5.08mm Solder ST Cable Mount Automotive Package
Sager Electronics
MNL PLG HSG 04 FH V2 WIR
NEP Electronics
Housing 4W Mate-N-Lok female contacts
RS Components
04P CMNL PLUG HSG F/H NATL
PEI Genesis
Connector; Commercial MATE-N-LOK; Plug;4; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
Allied Electronics
Conn Wire to Board PL 4 POS 5.08mm Solder ST Cable Mount Automotive Package
A.E. Petsche
Conn Wire to Board PL 4 POS 5.08mm Solder ST Thru-Hole Loose Piece
Chip One Stop Global
Conn Wire to Board PL 4 POS 5.08mm Solder ST Thru-Hole Loose Piece
Chip One Stop Japan
04P CMNL PLUG HSG F/H NATL
Electro Sonic
04P CMNL PLUG HSG F/H NATL
TE Connectivity
04P CMNL PLUG HSG F/H NATL
Onlinecomponents.com
Connector Wire to Board PL 4 Position 5.08mm Solder Straight Thru-Hole Loose Piece
Jameco
04P CMNL PLUG HSG F/H NATL
Heilind Electronics
Conn Wire to Board PL 4 POS 5.08mm Solder ST Thru-Hole Loose Piece
Avnet
Conn Wire to Board PL 4 POS 5.08mm Solder ST Thru-Hole Loose Piece
Avnet Europe
RECTANGULAR CONNECTOR
Richardson RFPD
.200" Centerline, 250 V, 13 A max.
Powell Electronics
SOCKET HOUSING, 4WAY
Newark
04P CMNL PLUG HSG F/H NATL
Interstate Connecting Components
Socket housing [TE Connectivity] 1-480424-0 Socket housing
Distrelec
Commercial MATE-N-LOK 4 Position Detent Lock Male Free Hanging Plug Housing
Future Electronics
Plug; wire-board; female; PIN:4; w/o terminals; 5.08mm; for cable
TME
Rectangular Power Connectors
Quist
Electrical Connector Misc
Electro Enterprises
04P CMNL PLUG HSG F/H NATL
Heilind Asia
4 POS CML PLUG HSG F/H NATU
Gerber
04P CMNL PLUG HSG F/H NATL
Master Electronics

Technical Specifications

Pin Pitch 5.08 mm
Number of Circuits 4
Housing Color Natural
Flammability Rating UL 94 V-2
Lifecycle Status Active
Number of Contacts 4
RoHS Compliant
Contact Resistance 4 mΩ
Size-Width 21.59 mm
Number of Rows 1
Housing Material Nylon
Current Rating 15 A
Color Natural Transparent
Packaging Box
Size-Length 26.162 mm
Voltage Rating (AC) 250 V
ELV Compliant Compliant
Gender Male
Insulation Resistance 500 MΩ
Number of Positions 4
REACH SVHC Compliance No SVHC
Material Nylon
Size-Height 21.59 mm
Number of Mating Cycles 50
Lead-Free Status Lead Free

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 9 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 8 years ago
Instruction Sheet 4 pages 4 years ago
TME
Datasheet 1 page 17 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Datasheet 3 pages 3 years ago
Datasheet 3 pages 3 years ago
Jameco
Datasheet 2 pages 11 years ago
Farnell
Datasheet 1 page 8 years ago
Future Electronics
Datasheet 9 pages 19 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 1-480424-0
TYCO ELECTRONICS 1-480424-0
TYC 1-480424-0
TE CONN 1-480424-0
TYCO ELECTRONICS CORPORATION 1-480424-0
TE CONNECTIVITY LTD 1-480424-0
TYCO ELEC 1-480424-0
TYCO ELECTRO 1-480424-0
TYCO ELECTRONICS CORP 1-480424-0
TYCO ELECTRONIC 1-480424-0
TYCO ELE 1-480424-0
TE CONNECT 1-480424-0
TYCO ELECT 1-480424-0
TE (Tyco) 1-480424-0
TE CONNECTIV 1-480424-0
TE CONNECTIVITY (TYCO) 1-480424-0
TYCO POWER SYSTEMS 1-480424-0
TE Connectivity / Circuit Prot 1-480424-0
TYCO ELECTRONICS HK LTD 1-480424-0
TE Connectivity / Circuit Protection 1-480424-0
TYCO INTERNATIONAL 1-480424-0
TE Connectivity Energy 1-480424-0
TE SENSOR SOLUTIONS 1-480424-0
TE Connectivity /CGS Brand 1-480424-0
TYCO ELECTRONICS LOGISTICS AG 1-480424-0
Tyco Electronics 1-480424-0
TE 1-480424-0
TE Connectivty 1-480424-0

Search for other parts like 1- »