TE Connectivity / AMP 1-480416-0

Connector Accessory, Straight Style Receptacle Housing, FASTON Uninsulated Terminals

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1-480416-0 4,881 Buy Now »
USD
0.181 0.157 0.111 0.090 0.074
Verical 3
1-480416-0 19,262 Buy Now »
USD
0.074 0.068
1-480416-0 4,416 Buy Now »
USD
0.074 0.074
1-480416-0 4,881 Buy Now »
USD
0.090 0.076
Avnet
1-480416-0 1,620 Buy Now »
USD
0.190 0.133 0.114 0.114 0.114
Digi-Key
A27912-ND 13,482 Buy Now »
USD
0.210 0.201 0.141 0.101 0.093
Newark
66F3297 17,070 Buy Now »
USD
0.200 0.200 0.140 0.100 0.100
Chip One Stop Japan
C1S757100234933 4,881 Buy Now »
JPY
15.20 8.82 8.27
Heilind Electronics
AMP1-480416-0 532,947 Buy Now »
USD
0.077 0.077 0.077 0.077 0.065
TTI
1-480416-0 32,550 Buy Now »
USD
0.083 0.083 0.083
Mouser
571-14804160 16,321 Buy Now »
USD
0.200 0.139 0.129 0.089 0.088
Powell Electronics
1-480416-0 5,600 Buy Now »
USD
0.080 0.080 0.080 0.080 0.080
Onlinecomponents.com
14804160 20,500 Buy Now »
USD
0.078 0.078 0.075 0.068 0.065
Chip One Stop Global
C1S757100234933 19,262 Buy Now »
JPY
22.90 22.90 22.90 22.90 9.73
Master Electronics
14804160 16,806 ··
USD
0.078 0.078 0.075 0.068 0.065
Sager Electronics
1-480416-0 4,979 Buy Now »
USD
Heilind Asia
AMP1-480416-0 2,906 Buy Now »
USD
0.071 0.071 0.071 0.071 0.068
Interstate Connecting Components
1-480416-0 532,943 Buy Now »
Future Electronics
1-480416-0 0 ··
USD
0.103 0.103 0.092
Allied Electronics
70086708 0 ··
USD
0.124
PEI Genesis
1-480416-0 0 ··
Power and Signal Group
1-480416-0 0 ··
Farnell
2101918 28,141 Buy Now »
EUR
0.092 0.092 0.084 0.071 0.066
element14 APAC 2
2101918 24,856 Buy Now »
SGD
0.298 0.208 0.193 0.133 0.132
1624660 17,070 Buy Now »
SGD
0.361 0.313 0.243 0.223
Electro Sonic
14804160 33,983 Buy Now »
USD
0.083 0.083 0.080 0.072 0.069
RS Components
6831591 2,450 Buy Now »
GBP
0.110 0.093 0.043
Avnet Europe
1-480416-0 10,000 Buy Now »
EUR
0.088
Avnet Asia
1-480416-0 0 ··
USD
0.110
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Connectivity.zone
1-480416-0 20 Buy Now »
EUR
0.410 0.410 0.410 0.410 0.410
Gerber
1-480416-0 4,823 Buy Now »
Quest
1-480416-0 0 ··
Abacus Technologies
1-480416-0 10,000 ··
4 Star Electronics
1-480416-0 384 Send RFQ »
Tencell
1-480416-0 25,469 Buy Now »
USD
0.081 0.081 0.081 0.081 0.078
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-480416-0 Contact ··
Bristol Electronics
1-480416-0 Contact ··
Touchstone Systems
1-480416-0 Contact Send RFQ »
SemiconductorPLUS
1-480416-0 Contact ··
XS Micro
1-480416-0 Contact ··
Peerless Electronic Supplies
1-480416-0 Contact Buy Now »

Descriptions

Solistrand Uninsulated Terminals .250 RECEPT NATURAL
Mouser
Connector Accessory, Straight Style Receptacle Housing, FASTON Uninsulated Terminals
Newark
FASTON 250 REC HSG NYLON NAT
TE Connectivity
.250 S CIR FAST HSG NAT
Heilind Asia
Conn Housing RCP 1 POS Crimp ST Loose Piece
Chip One Stop Japan
Connector housing recpt 6.35mm Faston
RS Components
Conn Housing RCP 1 POS Crimp ST Cable Mount Automotive Loose
Sager Electronics
.250 S CIR FAST HSG NAT
PEI Genesis
FASTON Uninsulated Receptacles & Housings
Powell Electronics
FASTON INS SLV & CVR, .250 S CIR FAST HSG NAT
Allied Electronics
Connector Housing RCP 1 POS Crimp ST Loose Piece
North Star Micro
.250 S CIR FAST HSG NAT
Heilind Electronics
HOUSING, RECEPTACLE, FASTON TERMINAL
Farnell
FASTON 250 REC HSG NYLON NAT
Master Electronics
Conn Housing RCP 1 POS Crimp ST Loose Piece
Avnet
.250 S CIR FAST HSG NAT
Onlinecomponents.com
Conn Housing RCP 1 POS Crimp ST Loose Piece
Chip One Stop Global
.250 S CIR FAST HSG NAT
Power and Signal Group
RECEPTACLE HOUSING, FASTON TERMINALS
element14 APAC
Conn Housing RCP 1 POS Crimp ST Cable Mount Automotive Loose
Verical
Conn Housing RCP 1 POS Crimp ST Loose Piece
Avnet Asia
.250 S CIR FAST HSG NAT
Interstate Connecting Components
CONN RECPT STR HOUSING NATURAL
Digi-Key
Faston 1 Position Natural Color Female, Receptacle Quick Connect Housing
Future Electronics

Technical Specifications

Housing Color Natural
Number of Positions 1
Packaging Bag
ELV Compliant Compliant
Housing Material Nylon 6/6
Voltage Rating (DC) 250 V
Color Natural
Gender Female
Flammability Rating UL 94 V-2
REACH SVHC Compliance No SVHC
Material Nylon
Number of Circuits 1
RoHS Compliant
Wire Gauge 8 AWG
Number of Contacts 1
Mounting Angle 180 °
Lifecycle Status Active
Lead-Free Status Lead Free

Documents

Tyco Electronics
Datasheet 8 pages 5 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 3 years ago
Future Electronics
Datasheet 9 pages 10 years ago
Farnell
Datasheet 1 page 4 years ago
Datasheet 1 page 7 years ago
Datasheet 8 pages 5 years ago
Jameco
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 8 pages 5 years ago
Datasheet 8 pages 5 years ago
Datasheet 8 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 1-480416-0
TYCO/AMP 1-480416-0
TYCO ELECTRONICS AMP 1-480416-0
TE Connectivity / AMP Brand 1-480416-0
AMP/Tyco Electronics 1-480416-0
AMP/TE Connectivity 1-480416-0
TE CNTY - AMP 1-480416-0
TE Connectivity / Tyco Electronics AMP 1-480416-0
AMP/TYCO ELECTR 1-480416-0
TYCO ELECTRONICS AMP ITALIA S 1-480416-0
AMP INC 1-480416-0
TYCO/AMP INC 1-480416-0
TE CONNECTIVITY AMP (VA) 1-480416-0
TYCO ELECTRONICS AMP (VA) 1-480416-0
TE CONNECTIVITY AMP CONNECTORS 1-480416-0
AMP/TE CONNECTIVITY ACCT 167798 1-480416-0
TYCO COLOMBIA 1-480416-0
AMP INCORPORATED (TYCO ELECTRONICS 1-480416-0
TE Connectivity / Hartman Brand 1-480416-0
TE CONNECTIVITY / AMP BRA 1-480416-0
TYCO INC (AMP) 1-480416-0
TYCO ELECTRONICS 1-480416-0
AMP ( TYC) 1-480416-0
TE AMP TYCO 1-480416-0
TE Connectivity / Am 1-480416-0
TE Connectivity AMP Connectors 1-480416-0

Search for other parts like 1- »