TE Connectivity 1-480305-0

Connector; Commercial MATE-N-LOK; Receptacle (Cap); 3; Nylon; 13 A (Max.); AMP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountCable, Free Hanging, Panel
Number of Pins2
Technical
Connector SystemWire-to-Wire
Connector TypePin
Contact GenderMale
Contact Resistance4 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating13 A
Fastening TypeFriction
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth23.62 mm
Length20.57 mm
Pitch5.08 mm
Width23.62 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480305-0.

Newark
Datasheet98 pages15 years ago
Sager Electronics
Datasheet1 page9 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet2 pages13 years ago
Instruction Sheet2 pages12 years ago
Datasheet9 pages13 years ago
Datasheet7 pages14 years ago
Datasheet8 pages0 years ago
Burklin Elektronik
Datasheet7 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Verical
Datasheet1 page17 years ago
Future Electronics
Datasheet9 pages26 years ago
TME
Datasheet1 page0 years ago

Inventory History

3 month trend:
-12.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-480305-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-480305-0 provided by its distributors.

Connector; Commercial MATE-N-LOK; Receptacle (Cap); 3; Nylon; 13 A (Max.); AMP
Plug And Socket Connector Housing; Product Range:Commercial Mate-N-Lok Series; Gender:Plug; No. Of Positions:3Positions; Pitch Spacing:5.08Mm; For Use With:Commercial Mate-N-Lok Connectors; Colour:Natural; Height:0.93"; Width:0.81" Rohs Compliant: Yes |Amp Te Connectivity 1-480305-0.
03P CMNL CAP HSG F/H NATL Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Number of Positions: 3 Centerline (Pitch): .2 in Housing Receptacle Wire-to-Wire 3 | Rectangular Power Connector | Part Number: 1-480305-0 | Internal Number: 1-480305-0 | .2" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480305-0.

Technical Specifications

Physical
ColorNatural
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountCable, Free Hanging, Panel
Number of Pins2
Technical
Connector SystemWire-to-Wire
Connector TypePin
Contact GenderMale
Contact Resistance4 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating13 A
Fastening TypeFriction
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBox
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth23.62 mm
Length20.57 mm
Pitch5.08 mm
Width23.62 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480305-0.

Newark
Datasheet98 pages15 years ago
Sager Electronics
Datasheet1 page9 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet2 pages13 years ago
Instruction Sheet2 pages12 years ago
Datasheet9 pages13 years ago
Datasheet7 pages14 years ago
Datasheet8 pages0 years ago
Burklin Elektronik
Datasheet7 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Verical
Datasheet1 page17 years ago
Future Electronics
Datasheet9 pages26 years ago
TME
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page10 years ago