TE Connectivity / AMP 1-480286-0

Conn Housing RCP 10 POS 4.95mm ST Panel Mount Package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A25411-ND 1,087 Buy Now »
USD
1.13 0.997 0.860 0.635 0.635
Avnet
1-480286-0 753 Buy Now »
USD
0.945 0.943 0.742 0.742 0.742
Arrow
1-480286-0 90 Buy Now »
USD
1.05 1.05 0.844 0.837 0.837
Verical
1-480286-0 142 Buy Now »
USD
0.700 0.700 0.700
TTI
1-480286-0 1,018 Buy Now »
USD
0.940 0.940 0.940 0.940
Mouser
571-14802860 942 Buy Now »
USD
0.990 0.990 0.781 0.635 0.605
Onlinecomponents.com
14802860 948 Buy Now »
USD
0.870 0.870 0.820 0.700 0.670
Powell Electronics
1-480286-0 653 Buy Now »
USD
0.610
Heilind Electronics
AMP1-480286-0 1,005 Buy Now »
USD
1.15 1.15 1.15 0.958 0.958
Master Electronics
14802860 834 ··
USD
0.870 0.870 0.820 0.700 0.670
Newark
87F2949 0 ··
USD
0.605
A.E. Petsche
1-480286-0 0 ··
USD
2.53 2.53 2.53 2.53 2.53
Interstate Connecting Components
1-480286-0 1,005 Buy Now »
Allied Electronics
70087738 0 ··
USD
0.847
Heilind Asia
AMP1-480286-0 0 ··
Power and Signal Group
1-480286-0 0 ··
PEI Genesis
1-480286-0 0 ··
Electro Sonic
14802860 948 Buy Now »
USD
0.922 0.922 0.869 0.742 0.710
Avnet Asia
1-480286-0 0 ··
USD
1.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-480286-0 191 Buy Now »
USD
1.62 1.62 1.62 1.62 1.62
Quest
1-480286-0 428 Buy Now »
USD
2.20 1.65 0.825 0.715 0.715
Florida Circuit
1-480286-0 86 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-480286-0 Contact ··
Peerless Electronic Supplies
1-480286-0 Contact Buy Now »

Descriptions

10P CMNL CAP HSG M/M NATL
Interstate Connecting Components
Conn Housing RCP 10 POS 4.95mm ST Panel Mount Package
Verical
.200" Centerline, 250 V, 13 A max.
Powell Electronics
10P CMNL CAP HSG M/M NATL
PEI Genesis
MATE-N-LOK HOUSING, 10P CMNL CAP HSG M/M NATL
Allied Electronics
CONN RECEPT/CAP 10POS MATE-N-LOK
Digi-Key
TE AMP 10P CMNL CAP HSG M/M
Peerless Electronic Supplies
10P CMNL CAP HSG M/M NATL
Onlinecomponents.com
10P CMNL CAP HSG M/M NATL
Master Electronics
10P CMNL CAP HSG M/M NATL
Heilind Asia
CONN RECEPT/CAP 10POS MATE-N-L
Florida Circuit
10P CMNL CAP HSG M/M NATL
Avnet
PLUG & SOCKET HOUSING, RECEPTACLE, NYLON
Newark
10P CMNL CAP HSG M/M NATL
Power and Signal Group
10P CMNL CAP HSG M/M NATL
Heilind Electronics
Conn Housing RCP 10 POS 4.95mm ST Panel Mount Package
A.E. Petsche
10P CMNL CAP HSG M/M NATL
TE Connectivity
Conn Housing RCP 10 POS 4.95mm ST Individual
Avnet Asia
.200 Centerline 250 V 13 A max.
North Star Micro

Technical Specifications

Number of Positions 10
Packaging Box
Size-Length 27.813 mm
Color Natural
ELV Compliant Compliant
Gender Male
Size-Height 23.622 mm
Size-Width 23.622 mm
Lifecycle Status Active
Number of Rows 2
Number of Circuits 10
RoHS Compliant
Pin Pitch 5.08 mm
Flammability Rating UL 94 V-2
Lead-Free Status Lead Free
Mounting Type Panel
Housing Material Nylon
Number of Contacts 4
Housing Color Natural

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 8 years ago
Instruction Sheet 2 pages 6 years ago
Datasheet 5 pages 8 years ago
Instruction Sheet 4 pages 4 years ago
Instruction Sheet 2 pages 5 years ago
Datasheet 5 pages 5 years ago
Allied Electronics
Datasheet 2 pages 7 years ago
Electro Sonic
Datasheet 98 pages 7 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-480286-0
TYCO/AMP 1-480286-0
TYCO ELECTRONICS AMP 1-480286-0
TE Connectivity / AMP Brand 1-480286-0
AMP/Tyco Electronics 1-480286-0
AMP/TE Connectivity 1-480286-0
TE CNTY - AMP 1-480286-0
TE Connectivity / Tyco Electronics AMP 1-480286-0
AMP/TYCO ELECTR 1-480286-0
TYCO ELECTRONICS AMP ITALIA S 1-480286-0
AMP INC 1-480286-0
TYCO/AMP INC 1-480286-0
TE CONNECTIVITY AMP (VA) 1-480286-0
AMP FROM TE CONNECTIVITY 1-480286-0
TYCO ELECTRONICS AMP (VA) 1-480286-0
TE CONNECTIVITY AMP CONNECTORS 1-480286-0
AMP/TE CONNECTIVITY ACCT 167798 1-480286-0
TYCO COLOMBIA 1-480286-0
AMP INCORPORATED (TYCO ELECTRONICS 1-480286-0
TE Connectivity / Hartman Brand 1-480286-0
TE CONNECTIVITY / AMP BRA 1-480286-0
TYCO INC (AMP) 1-480286-0
TYCO ELECTRONICS 1-480286-0
AMP ( TYC) 1-480286-0
TE AMP TYCO 1-480286-0
TE Connectivity AMP Connectors 1-480286-0

Search for other parts like 1- »