TE Connectivity / AMP 1-480276-0

Connector, Soft Shell; Commercial MATE-N-LOK; 6; Nylon; 0.084; Receptacle (Cap)

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1-480276-0 1,020 Buy Now »
USD
0.424 0.424 0.390 0.390 0.390
Verical
1-480276-0 1,020 Buy Now »
USD
0.385 0.385 0.385
Digi-Key
A1404-ND 1,397 Buy Now »
USD
0.760 0.665 0.574 0.417 0.377
Avnet
1-480276-0 0 ··
USD
0.634 0.632 0.497 0.497 0.497
Newark
82F9870 1,755 Buy Now »
USD
0.650 0.650 0.574 0.551 0.551
Chip One Stop Japan
C1S757100233688 1,020 Buy Now »
JPY
64.60 48.00 44.30
Mouser
571-14802760 2,832 Buy Now »
USD
0.650 0.650 0.550 0.440 0.440
Onlinecomponents.com
14802760 3,285 Buy Now »
USD
0.528 0.528 0.528 0.386 0.355
TTI
1-480276-0 1,537 Buy Now »
USD
0.454 0.454 0.454
Master Electronics
14802760 2,903 ··
USD
0.528 0.528 0.528 0.386 0.355
Powell Electronics
1-480276-0 247 Buy Now »
USD
0.360 0.360 0.360 0.360 0.360
Heilind Electronics
AMP1-480276-0 1,773 Buy Now »
USD
0.444 0.444 0.444 0.374 0.414
Allied Electronics
70083105 2,080 Buy Now »
USD
0.597 0.597 0.574 0.551 0.551
Chip One Stop Global
C1S757106379432 113 Buy Now »
JPY
281.00 281.00
Sager Electronics
1-480276-0 0 ··
USD
0.371
Peerless Electronic Supplies
1-480276 Yes ··
USD
0.527 0.527 0.527 0.527 0.527
Future Electronics
1-480276-0 0 ··
USD
0.415 0.370 0.370
Interstate Connecting Components
1-480276-0 1,773 Buy Now »
Heilind Asia
AMP1-480276-0 0 ··
Power and Signal Group
1-480276-0 0 ··
PEI Genesis
1-480276-0 0 ··
Electro Sonic
14802760 3,285 Buy Now »
USD
0.560 0.560 0.560 0.409 0.376
RS Components
520270 1,317 Buy Now »
GBP
0.494 0.494 0.420 0.345
Avnet Europe
1-480276-0 0 ··
EUR
0.261
Avnet Asia
1-480276-0 0 ··
USD
0.407
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-480276-0 1,659 Buy Now »
USD
0.566 0.566 0.566 0.566 0.566
Quest
1-480276-0 37 Buy Now »
USD
1.000 0.800 0.500 0.500 0.500
Dachs
1-480276-0 113 ··
STLAA.com
1-480276-0 888 ··
Abacus Technologies
1-480276-0 250 ··
4 Star Electronics
1480276-0 1 Send RFQ »
Tencell
1-480276-0 217 Buy Now »
USD
0.431 0.431 0.431 0.418 0.418
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics 2
1-480276-0 Contact Buy Now »
USD
0.609 0.609 0.609 0.609 0.609
1-480276-0 Contact Buy Now »
North Star Micro
1-480276-0 Contact ··
Chip 1 Exchange
1-480276-0 Contact ··
SemiconductorPLUS
1-480276-0 Contact ··
TransparentC
1-480276-0 Contact ··
XS Micro
1-480276-0 Contact ··

Descriptions

Conn Housing RCP 6 POS 5.13mm Crimp ST Loose Piece
Chip One Stop Global
Conn Housing RCP 6 POS 5.13mm Crimp ST Loose Piece
Avnet Asia
Connector, Soft Shell; Commercial MATE-N-LOK; 6; Nylon; 0.084; Receptacle (Cap)
Allied Electronics
Conn Housing RCP 6 POS 5.13mm Crimp ST Cable Mount Package
Verical
06P CMNL CAP HSG P-M NATL
Power and Signal Group
.200" Centerline, 250 V, 13 A max.
Powell Electronics
06P CMNL CAP HSG P/M NATL
Master Electronics
6w Pin housing Panel mount
RS Components
06P CMNL CAP HSG P/M NATL
Newark
CONN RECEPT/CAP 6 POS MATE-N-LOK
Digi-Key
Commercial MATE-N-LOK 6 Position Positive Lock Female Receptacle Housing
Future Electronics
06P CMNL CAP HSG P/M NATL
TE Connectivity
06P CMNL CAP HSG P/M NATL
PEI Genesis
06P CMNL CAP HSG P/M NATL
Heilind Asia
Conn Housing RCP 6 POS 5.13mm Crimp ST Loose Piece
Avnet
06P CMNL CAP HSG P/M NATL
Interstate Connecting Components
06P CMNL CAP HSG P/M NATL
Onlinecomponents.com
06P CMNL CAP HSG P/M NATL
Heilind Electronics
Conn Housing RCP 6 POS 5.13mm Crimp ST Cable Mount Package
Sager Electronics
Conn Housing RCP 6 POS 5.13mm Crimp ST Loose Piece
Chip One Stop Japan
6P CMNL CAP HSG P/M NATURAL
Gerber

Technical Specifications

Packaging Box
Lifecycle Status Active
Housing Material Nylon
Housing Color Natural
Gender Male
Lead-Free Status Lead Free
Number of Rows 3
Mounting Type Panel
RoHS Compliant
Current Rating 13 A
Color Natural
Size-Height 23.622 mm
Flammability Rating UL 94 V-2
Size-Length 16.637 mm
Number of Contacts 6
Pin Pitch 5.13 mm
Number of Positions 6
Number of Circuits 6
ELV Compliant Compliant

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 3 pages 2 years ago
Datasheet 3 pages 2 years ago
Datasheet 1 page 2 years ago
Datasheet 2 pages 8 years ago
TE Connectivity
Instruction Sheet 2 pages 6 years ago
Instruction Sheet 4 pages 3 years ago
Technical Drawing 1 page 8 years ago
Datasheet 9 pages 5 years ago
Datasheet 5 pages 4 years ago
Datasheet 9 pages 5 years ago
Instruction Sheet 3 pages 5 years ago
Future Electronics
Datasheet 14 pages 10 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 1-480276-0
TYCO/AMP 1-480276-0
TYCO ELECTRONICS AMP 1-480276-0
TE Connectivity / AMP Brand 1-480276-0
AMP/Tyco Electronics 1-480276-0
AMP/TE Connectivity 1-480276-0
TE CNTY - AMP 1-480276-0
TE Connectivity / Tyco Electronics AMP 1-480276-0
AMP/TYCO ELECTR 1-480276-0
TYCO ELECTRONICS AMP ITALIA S 1-480276-0
AMP INC 1-480276-0
TYCO/AMP INC 1-480276-0
TE CONNECTIVITY AMP (VA) 1-480276-0
TYCO ELECTRONICS AMP (VA) 1-480276-0
TE CONNECTIVITY AMP CONNECTORS 1-480276-0
AMP/TE CONNECTIVITY ACCT 167798 1-480276-0
TYCO COLOMBIA 1-480276-0
AMP INCORPORATED (TYCO ELECTRONICS 1-480276-0
TE Connectivity / Hartman Brand 1-480276-0
TE CONNECTIVITY / AMP BRA 1-480276-0
TYCO INC (AMP) 1-480276-0
TYCO ELECTRONICS 1-480276-0
AMP ( TYC) 1-480276-0
TE AMP TYCO 1-480276-0
TE Connectivity / Am 1-480276-0
TE Connectivity AMP Connectors 1-480276-0

Search for other parts like 1- »