TE Connectivity / AMP 1-480270-0

Connector; Commercial MATE-N-LOK; Plug;6; Nylon; 13 A (Max.); 250 VAC; Natural

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A1413-ND 4,412 Buy Now »
USD
0.770 0.679 0.586 0.426 0.385
Avnet
1-480270-0 3,665 Buy Now »
USD
0.713 0.647 0.525 0.525 0.525
Verical 3
1-480270-0 153 Buy Now »
USD
0.387 0.387 0.387
1-480270-0 11,378 Buy Now »
USD
0.465 0.465 0.412
1-480270-0 2,194 Buy Now »
USD
0.460 0.460 0.420
Arrow
1-480270-0 153 Buy Now »
USD
0.423 0.423 0.373 0.373 0.373
Carlton-Bates
74114903458 0 ··
USD
0.660 0.660 0.660 0.660 0.660
Newark 2
82F9879 1,189 Buy Now »
USD
0.750 0.750 0.573 0.448 0.448
06WX0066 2,966 Buy Now »
USD
0.698 0.573 0.448 0.448
Heilind Electronics
AMP1-480270-0 42,997 Buy Now »
USD
0.453 0.453 0.453 0.382 0.371
Chip One Stop Japan 2
C1S757100194750 153 Buy Now »
CNY
4.63 3.59 3.59 3.59
C1S114400213206 30 Buy Now »
USD
0.675 0.675 0.675 0.675
Onlinecomponents.com
14802700 21,455 Buy Now »
USD
0.690 0.690 0.600 0.435 0.392
Chip One Stop Global 3
C1S757100194750 153 Buy Now »
USD
0.497 0.416 0.416 0.416
C1S114400213206 13,846 Buy Now »
USD
0.749 0.649 0.649 0.649
C1S757106379399 23,056 Buy Now »
USD
Powell Electronics
1-480270-0 6,092 Buy Now »
USD
0.360
TTI
1-480270-0 5,138 Buy Now »
USD
0.463 0.463 0.463
Mouser
571-14802700 4,975 Buy Now »
USD
0.750 0.750 0.650 0.473 0.473
Master Electronics
14802700 17,423 ··
USD
0.690 0.690 0.600 0.435 0.392
Gopher Electronics
1-480270-0 110 Buy Now »
USD
0.297 0.297 0.297 0.297 0.297
Allied Electronics
70083135 1,531 Buy Now »
USD
0.561 0.510 0.484 0.413 0.413
Heilind Asia
AMP1-480270-0 9,160 Buy Now »
USD
0.519 0.519 0.519 0.480 0.480
Sager Electronics
1-480270-0 5,990 Buy Now »
USD
0.435 0.435 0.389 0.379 0.379
Electro Enterprises
1-480270-0 92 ··
USD
0.636 0.538 0.479 0.479 0.479
Peerless Electronic Supplies
1-480270 Yes ··
USD
0.325 0.325 0.325 0.325 0.325
A.E. Petsche
CM1480270 0 ··
USD
2.53 2.53 2.53 2.53 2.53
Interstate Connecting Components
1-480270-0 42,997 Buy Now »
Future Electronics
1-480270-0 0 ··
USD
0.395 0.375 0.375
PEI Genesis
1-480270-0 0 ··
Power and Signal Group
1-480270-0 0 ··
Richardson RFPD
1-480270-0 0 ··
Electro Sonic
14802700 38,184 Buy Now »
USD
0.731 0.731 0.636 0.461 0.415
Avnet Europe
1-480270-0 0 ··
USD
0.272
Avnet Asia
1-480270-0 0 ··
USD
0.463
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
527144 145 Buy Now »
USD
0.690 0.550 0.550 0.550
Gerber
1-480270-0 482 Buy Now »
USD
0.526 0.526 0.526 0.526 0.526
Dachs
1-480270-0 11 ··
C Plus Electronics
1-480270-0 Yes ··
SPEC
1-480270-0 100 ··
Tencell
1-480270-0 15,984 Buy Now »
USD
0.423 0.423 0.423 0.367 0.367
PSC Electronics
1-480270-0 12 Buy Now »
4 Star Electronics
1-480270-0 50 Send RFQ »
Abacus Technologies
1-480270-0 34,440 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
1-480270-0 Contact Send RFQ »
North Star Micro
1-480270-0 Contact ··
Touchstone Systems
1-480270-0 Contact Send RFQ »
XS Micro
1-480270-0 Contact ··

Descriptions

TE AMP 06P CMNL PLG HSG M/M
Peerless Electronic Supplies
06P CMNL PLUG HSG M-M NATL
Power and Signal Group
Commercial MATE-N-LOK 6 Position Positive Lock Male Free Hanging Plug Housing
Future Electronics
Conn Housing PL 6 POS 4.95mm ST Individual
Chip One Stop Global
Conn Housing PL 6 POS 4.95mm ST Cable Mount Automotive Package
A.E. Petsche
SOCKET HOUSING, 6WAY
element14 APAC
Conn Housing PL 6 POS 4.95mm ST Individual
Chip One Stop Japan
06P CMNL PLUG HSG M/M NATL
Heilind Asia
6POS DUAL ROW SKT HOUSING
Gerber
Conn Housing PL 6 POS 4.95mm ST Individual
Avnet Europe
CONN PLUG 6 POS MATE-N-LOK
Digi-Key
06P CMNL PLUG HSG M/M NATL
PEI Genesis
Commercial MATE-N-LOK 6 Position Positive Lock Male Free Hanging Plug Housing
SPEC
Connector; Commercial MATE-N-LOK; Plug;6; Nylon; 13 A (Max.); 250 VAC; Natural
Allied Electronics
06P CMNL PLUG HSG M/M NATL
Onlinecomponents.com
Connector SOCKET 6 POS 1-480270-0 CMNL Socket Housing Dual Row
Jameco
06P CMNL PLUG HSG M/M NATL
Heilind Electronics
RECTANGULAR CONNECTOR
Richardson RFPD
06P CMNL PLUG HSG M/M NATL
Interstate Connecting Components
06P CMNL PLUG HSG M/M NATL
Electro Sonic
Conn Housing PL 6 POS 4.95mm ST Individual
Avnet Asia
Conn Housing PL 6 POS 4.95mm ST Individual
Avnet
Conn Housing PL 6 POS 4.95mm ST Cable Mount Automotive Package
Verical
Conn Housing PL 6 POS 4.95mm ST Cable Mount Automotive Package
Sager Electronics
PLUG AND SOCKET CONNECTOR HOUSING
Newark
.200" Centerline, 250 V, 13 A max.
Powell Electronics
SOFT SHELL CONNECTOR
Gopher Electronics
06P CMNL PLUG HSG M/M NATL
Master Electronics
06P CMNL PLUG HSG M/M NATL
TE Connectivity
Socket Connector 250V AC 13A 6P 2 Row Free-Hanging Mount Nylon Natural
Carlton-Bates
SOCKET HOUSING, 6WAY
Farnell

Technical Specifications

Current Rating 15 A
Material Nylon
Number of Mating Cycles 50
Size-Width 21.59 mm
Color Natural Transparent
Pin Pitch 4.95 mm
Housing Color Natural
ELV Compliant Compliant
RoHS Compliant
Size-Height 21.59 mm
Number of Contacts 6
Mounting Type Panel
Lead-Free Status Lead Free
Insulation Resistance 500 MΩ
Voltage Rating (AC) 250 V
Flammability Rating UL 94 V-2
Number of Positions 6
Packaging Box
Size-Length 15.494 mm
Number of Circuits 6
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Contact Resistance 4 mΩ
Housing Material Nylon
Gender Male

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 9 pages 5 years ago
Instruction Sheet 2 pages 5 years ago
Instruction Sheet 2 pages 12 years ago
Datasheet 5 pages 8 years ago
Instruction Sheet 2 pages 2 years ago
Instruction Sheet 4 pages 4 years ago
Future Electronics
Datasheet 9 pages 19 years ago
Allied Electronics
Datasheet 3 pages 3 years ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 3 years ago
Datasheet 2 pages 11 years ago
Jameco
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 98 pages 7 years ago
Farnell
Datasheet 1 page 15 years ago
Datasheet 98 pages 8 years ago
Onlinecomponents.com
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 1-480270-0
TYCO/AMP 1-480270-0
TYCO ELECTRONICS AMP 1-480270-0
TE Connectivity / AMP Brand 1-480270-0
AMP/Tyco Electronics 1-480270-0
AMP/TE Connectivity 1-480270-0
TE CNTY - AMP 1-480270-0
TE Connectivity / Tyco Electronics AMP 1-480270-0
AMP/TYCO ELECTR 1-480270-0
TYCO ELECTRONICS AMP ITALIA S 1-480270-0
AMP INC 1-480270-0
TYCO/AMP INC 1-480270-0
TE CONNECTIVITY AMP (VA) 1-480270-0
AMP FROM TE CONNECTIVITY 1-480270-0
TYCO ELECTRONICS AMP (VA) 1-480270-0
TE CONNECTIVITY AMP CONNECTORS 1-480270-0
AMP/TE CONNECTIVITY ACCT 167798 1-480270-0
TYCO COLOMBIA 1-480270-0
AMP INCORPORATED (TYCO ELECTRONICS 1-480270-0
TE Connectivity / Hartman Brand 1-480270-0
TE CONNECTIVITY / AMP BRA 1-480270-0
TYCO INC (AMP) 1-480270-0
TYCO ELECTRONICS 1-480270-0
AMP ( TYC) 1-480270-0
TE AMP TYCO 1-480270-0
TE Connectivity AMP Connectors 1-480270-0

Search for other parts like 1- »