TE Connectivity 1-390262-5

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1-390262-5 0 ··
Power and Signal Group
1-390262-5 0 ··
element14 APAC
1101352 405 Buy Now »
CNY
2.20 1.70 1.70 1.70
Farnell
1101352 0 ··
EUR
0.460 0.350 0.320 0.250
Avnet Asia
1-390262-5 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
1-390262-5 9 Send RFQ »
STLAA.com
1-390262-5 24 ··
4 Star Electronics
1-390262-5 19 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-390262-5 Contact ··
TransparentC
1-390262-5 Contact ··
SemiconductorPLUS
1-390262-5 Contact ··
XS Micro
1-390262-5 Contact ··

Descriptions

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
Avnet Asia
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
Avnet
SOCKET IC, DIL, 0.6", 40WAY
Farnell
DIP SOCKET, 40POS, THROUGH HOLE
element14 APAC
40P,DIP SKT,600 CL,LDR,PB FREE
TE Connectivity
40P,DIP SKT,600 CL,LDR,PB FREE
Power and Signal Group

Technical Specifications

Contact Plating Tin
Pin Pitch 2.54 mm
Number of Positions 40
Lifecycle Status Active
ELV Compliant Compliant
Contact Resistance 30 mΩ
Number of Contacts 40
Orientation Horizontal
Lead-Free Status Lead Free
Number of Rows 2
RoHS Compliant
Insulation Resistance 10 GΩ
REACH SVHC Compliance No SVHC
Packaging Box Tube
Mounting Type Vertical
Contact Material Phosphor Bronze

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 11 years ago
Arrow
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 5 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Jameco
Datasheet 2 pages 11 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 1-390262-5
TYCO ELECTRONICS 1-390262-5
TYC 1-390262-5
TE CONN 1-390262-5
TYCO ELECTRONICS CORPORATION 1-390262-5
TE CONNECTIVITY LTD 1-390262-5
TYCO ELEC 1-390262-5
TYCO ELECTRO 1-390262-5
TYCO ELECTRONICS CORP 1-390262-5
TYCO ELECTRONIC 1-390262-5
TYCO ELE 1-390262-5
TE CONNECT 1-390262-5
TYCO ELECT 1-390262-5
TE (Tyco) 1-390262-5
TE CONNECTIV 1-390262-5
TE CONNECTIVITY (TYCO) 1-390262-5
TYCO POWER SYSTEMS 1-390262-5
TE Connectivity / Circuit Prot 1-390262-5
TYCO ELECTRONICS HK LTD 1-390262-5
TE Connectivity / Circuit Protection 1-390262-5
TYCO INTERNATIONAL 1-390262-5
TE Connectivity Energy 1-390262-5
TE SENSOR SOLUTIONS 1-390262-5
TE Connectivity /CGS Brand 1-390262-5
TYCO ELECTRONICS LOGISTICS AG 1-390262-5
Tyco Electronics 1-390262-5
TE 1-390262-5
TE Connectivty 1-390262-5

Search for other parts like 1- »