TE Connectivity 1-390261-4

Connector DIP Socket Socket 16 Position 2.54mm Solder Straight Through Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
74114919171 0 ··
USD
0.110 0.110 0.110 0.110 0.110
Onlinecomponents.com
13902614 226 Buy Now »
USD
0.150 0.150 0.129 0.115 0.115
Master Electronics
13902614 150 ··
USD
0.150 0.150 0.129 0.115 0.115
Power and Signal Group
1-390261-4 0 ··
Richardson RFPD
1-390261-4 0 ··
Avnet
1-390261-4 0 ··
Farnell
1101347 0 ··
GBP
0.086 0.074 0.061 0.056
element14 APAC 2
2126599 0 ··
SGD
0.306 0.306 0.230 0.175 0.159
1101347 0 ··
SGD
0.181 0.137 0.137 0.137
Electro Sonic
13902614 753 Buy Now »
USD
0.159 0.159 0.137 0.122 0.122
RS Components
6128160 682 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
683121 899 Buy Now »
USD
0.250 0.190 0.170 0.150 0.150
Gerber
1-390261-4 75 Buy Now »
USD
0.130 0.130 0.130 0.130 0.130
Component Sense
1-390261-4 28 Buy Now »
Freelance Electronics
1-390261-4 6 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Abtronics
1-390261-4 680 ··
STLAA.com
1-390261-4 2,952 ··
Heilind Asia
AMP1-390261-4 7 Buy Now »
Abacus Technologies
1-390261-4 12,000 ··
Rotakorn
868246999 90 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-390261-4 Contact ··

Descriptions

SOCKET IC, DIL, 0.3", 16WAY
Farnell
16P,DIP SKT,300 CL,LDR,PB FREE
Electro Sonic
IC AND COMPONENT SOCKET
Richardson RFPD
DIP Socket 250V 1A Female 16-Pos. 2.54 mm Pitch Black Thermoplastic
Carlton-Bates
16P,DIP SKT,300 CL,LDR,PB FREE
TE Connectivity
16 way Augat tin plate DIL socket 0.3in
RS Components
CONN DIP SCKT SKT 16 POS 2.54MM SLDR ST TH
Master Electronics
CONN IC DIP SOCKET 16POS TIN
Rotakorn
16P,DIP SKT,300 CL,LDR,PB FREE
Power and Signal Group
DIP SOCKET 16PIN
Component Sense
DIP SOCKET, 16POS, THROUGH HOLE
element14 APAC
Connector DIP Socket Socket 16 Position 2.54mm Solder Straight Through Hole Tube
Jameco
16P,DIP SKT,300 CL,LDR,PB FREE
Onlinecomponents.com
16P,DIP SKT,300 CL,LDR,PB FREE
Heilind Asia
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Avnet

Technical Specifications

ELV Compliant Compliant
RoHS Compliant
Contact Resistance 30 mΩ
Size-Height 5.1 mm
REACH SVHC Compliance No SVHC
Packaging Box Tube
Lifecycle Status Active
Contact Plating Tin
Number of Pins 16
Mounting Angle 90 °
Contact Material Phosphor Bronze
Number of Positions 16
Insulation Resistance 10 GΩ
Orientation Horizontal
Pin Pitch 2.54 mm
Lead-Free Status Lead Free
Size-Length 20.32 mm
Number of Rows 2
Mounting Type Vertical
Number of Contacts 16
Size-Width 10 mm

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 11 years ago
Farnell
Datasheet 1 page 10 years ago
Datasheet 1 page 5 years ago
Jameco
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 3 pages 3 years ago
Datasheet 2 pages 6 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Compliance Statements
Materials Sheet 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 1-390261-4
TYCO ELECTRONICS 1-390261-4
TYC 1-390261-4
TE CONN 1-390261-4
TYCO ELECTRONICS CORPORATION 1-390261-4
TE CONNECTIVITY LTD 1-390261-4
TYCO ELEC 1-390261-4
TYCO ELECTRO 1-390261-4
TYCO ELECTRONICS CORP 1-390261-4
TYCO ELECTRONIC 1-390261-4
TYCO ELE 1-390261-4
TE CONNECT 1-390261-4
TYCO ELECT 1-390261-4
TE (Tyco) 1-390261-4
TE CONNECTIV 1-390261-4
TE CONNECTIVITY (TYCO) 1-390261-4
TYCO POWER SYSTEMS 1-390261-4
TE Connectivity / Circuit Prot 1-390261-4
TYCO ELECTRONICS HK LTD 1-390261-4
TE Connectivity / Circuit Protection 1-390261-4
TYCO INTERNATIONAL 1-390261-4
TE Connectivity Energy 1-390261-4
TE SENSOR SOLUTIONS 1-390261-4
TE Connectivity /CGS Brand 1-390261-4
TYCO ELECTRONICS LOGISTICS AG 1-390261-4
Tyco Electronics 1-390261-4
TE 1-390261-4
TE Connectivty 1-390261-4

Search for other parts like 1- »