TE Connectivity 1-380999-0

Connector, Shell; Commercial MATE-N-LOK; Pin; 6; 13; 250 VAC; Nylon; Natural
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPCB, Through Hole
Number of Pins6
Number of Terminals6
Shell MaterialNylon
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact Resistance4 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating12 A
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Circuits6
Number of Contacts6
Number of Poles6
Number of Ports1
Number of Positions6
Number of Power Positions6
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Schedule B8536694040
SealableNo
TerminationSolder
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length4.572 mm
Depth17.91 mm
Height10.795 mm
Hole Diameter1.8 mm
Lead Pitch5.08 mm
Length19.94 mm
PCB Thickness62 µm
Pitch4.95 mm
Row Spacing125.73 mm
Width19.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-380999-0.

Electro Sonic
Datasheet98 pages16 years ago
Datasheet98 pages14 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet2 pages22 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page22 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago
TE Connectivity
Datasheet1 page13 years ago
Technical Drawing1 page13 years ago
Datasheet9 pages13 years ago
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-380999-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-380999-0 provided by its distributors.

Connector, Shell; Commercial MATE-N-LOK; Pin; 6; 13; 250 VAC; Nylon; Natural
HEADER, 6WAY; Product Range: Commercial MATE-N-LOK Series; No. of Contacts: 6Contacts; Gender: Plug; Pitch Spacing: 5.08mm; Contact Termination Type: Through Hole; No. of Rows: 2 Row; Connector Mounting: PCB Mount; Contact Plat
06P CMNL HDR ASSY NATL Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): .195 in Header Plug Wire-to-Board 6 | Rectangular Power Connector | Part Number: 1-380999-0 | Internal Number: 1-380999-0 | .195" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13809990

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPCB, Through Hole
Number of Pins6
Number of Terminals6
Shell MaterialNylon
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact Resistance4 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating12 A
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Circuits6
Number of Contacts6
Number of Poles6
Number of Ports1
Number of Positions6
Number of Power Positions6
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
Schedule B8536694040
SealableNo
TerminationSolder
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Contact Mating Length4.572 mm
Depth17.91 mm
Height10.795 mm
Hole Diameter1.8 mm
Lead Pitch5.08 mm
Length19.94 mm
PCB Thickness62 µm
Pitch4.95 mm
Row Spacing125.73 mm
Width19.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-380999-0.

Electro Sonic
Datasheet98 pages16 years ago
Datasheet98 pages14 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet2 pages22 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page22 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago
TE Connectivity
Datasheet1 page13 years ago
Technical Drawing1 page13 years ago
Datasheet9 pages13 years ago
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page26 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago