TE Connectivity / AMP 1-380991-0

Connector, Shell; Commercial MATE-N-LOK; Pin; 10; 13; 250 VAC; Nylon; Natural

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1-380991-0 1,100 Buy Now »
USD
0.940 0.880 0.876
Avnet
1-380991-0 1,127 Buy Now »
USD
1.65 1.65 1.30 1.30 1.30
Verical 2
1-380991-0 1,100 Buy Now »
USD
1.19 1.19 1.19
1-380991-0 638 Buy Now »
USD
1.24 1.24 1.24
Digi-Key
A1218-ND 1,264 Buy Now »
USD
1.91 1.74 1.49 1.06 0.993
Chip One Stop Japan
C1S757100041652 1,100 Buy Now »
JPY
121.00 98.90 98.90
Newark
81Y4788 478 Buy Now »
USD
1.77 1.77 1.67 1.63 1.57
Mouser
571-13809910 1,286 Buy Now »
USD
1.74 1.74 1.44 0.993 0.993
Onlinecomponents.com
13809910 1,201 Buy Now »
USD
1.25 1.02 0.980 0.910 0.910
TTI
1-380991-0 486 Buy Now »
USD
1.36 1.36 1.36 1.36
Future Electronics
1-380991-0 1,375 Buy Now »
USD
1.01 1.01 0.905 0.905
Master Electronics
13809910 1,015 ··
USD
1.25 1.02 0.980 0.910 0.910
Heilind Electronics
AMP1-380991-0 867 Buy Now »
USD
1.24 1.24 1.24 1.03 1.03
Chip One Stop Global
C1S757100041652 215 Buy Now »
JPY
154.00 154.00 125.00 125.00 125.00
Allied Electronics
70083155 76 Buy Now »
USD
1.54 1.54 1.45 1.25 1.25
Interstate Connecting Components
1-380991-0 867 Buy Now »
Peerless Electronic Supplies
1-380991 Contact Buy Now »
PEI Genesis
1-380991-0 0 ··
Heilind Asia
AMP1-380991-0 0 ··
Electro Sonic
13809910 1,647 Buy Now »
USD
1.32 1.08 1.04 0.965 0.965
RS Components
7121448 388 Buy Now »
GBP
1.31 1.08 0.758 0.544
Avnet Europe
1-380991-0 0 ··
EUR
0.653
Avnet Asia
1-380991-0 0 ··
USD
1.09
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
1-380991-0 148 Buy Now »
USD
2.64 1.98 0.990 0.990 0.990
Gerber
1-380991-0 16 Buy Now »
USD
1.27 1.27 1.27 1.27 1.27
Electronic Expediters
1-380991-0 19 Buy Now »
Abacus Technologies
1-380991-0 946 ··
Tencell
1-380991-0 483 Buy Now »
USD
1.16 1.16 1.16 1.00 1.00
GreenTree Electronics
1-380991-0 5,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
1-380991-0 Contact Buy Now »
Chip 1 Exchange
1-380991-0 Contact ··
Touchstone Systems
1-380991-0 Contact Send RFQ »
North Star Micro
1-380991-0 Contact ··
XS Micro
1-380991-0 Contact ··
SemiconductorPLUS
1-380991-0 Contact ··

Descriptions

.200 Centerline 250 V 13 A max.
North Star Micro
Connector, Shell; Commercial MATE-N-LOK; Pin; 10; 13; 250 VAC; Nylon; Natural
Allied Electronics
10P CMNL HDR ASSY NATL
Interstate Connecting Components
10P CMNL HDR ASSY NATL
Master Electronics
Conn Power PIN 10 POS 4.95mm Solder ST Thru-Hole 10 Terminal 1 Port
Avnet
Conn Power PIN 10 POS 4.95mm Solder ST Thru-Hole 10 Terminal 1 Port
Avnet Asia
10P CMNL HDR ASSY NATL
Heilind Asia
10P CMNL HDR ASSY NATL
TE Connectivity
10P CMNL HDR ASSY NATL
Onlinecomponents.com
Conn Power PIN 10 POS 4.95mm Solder ST Thru-Hole 10 Terminal 1 Port
Chip One Stop Japan
10P CMNL HDR ASSY NATL
PEI Genesis
Header 10 way Mate-n-Lok Pin
RS Components
Conn Power PIN 10 POS 4.95mm Solder ST Thru-Hole 10 Terminal 1 Port
Chip One Stop Global
Universal MATE-N-LOK 10 Position Through-Hole Dual Row Straight Pin Header
Future Electronics
Conn Power PIN 10 POS 4.95mm Solder ST Thru-Hole 10 Terminal 1 Port Bag
Verical
10P CMNL HDR ASSY NATL
Newark
10P CMNL HDR ASSY NATL
Heilind Electronics
CONN HEADER 10 POS TIN PCB
Digi-Key

Technical Specifications

RoHS Compliant
Size-Height 9.525 mm
Housing Material Thermoplastic
Orientation Vertical
Size-Length 27.813 mm
Housing Color Natural
ELV Compliant Compliant
Mounting Type Through Hole PCB
Pin Pitch 5.08 mm
Lifecycle Status Active
Flammability Rating UL 94 V-2
Number of Rows 2
Size-Width 19.939 mm
Lead-Free Status Lead Free
Mounting Angle 180 °
Number of Contacts 10
Contact Material Copper Alloy
Contact Plating Tin
Gender Male
Color Natural
Number of Positions 10
Packaging Bag
Number of Circuits 10
Current Rating 13 A

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 8 years ago
Future Electronics
Datasheet 1 page 19 years ago
Verical
Datasheet 14 pages 10 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Electro Sonic
Datasheet 98 pages 6 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 6 years ago
Datasheet 98 pages 6 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 6 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-380991-0
TYCO/AMP 1-380991-0
TYCO ELECTRONICS AMP 1-380991-0
TE Connectivity / AMP Brand 1-380991-0
AMP/Tyco Electronics 1-380991-0
AMP/TE Connectivity 1-380991-0
TE CNTY - AMP 1-380991-0
TE Connectivity / Tyco Electronics AMP 1-380991-0
AMP/TYCO ELECTR 1-380991-0
TYCO ELECTRONICS AMP ITALIA S 1-380991-0
AMP INC 1-380991-0
TYCO/AMP INC 1-380991-0
TE CONNECTIVITY AMP (VA) 1-380991-0
TYCO ELECTRONICS AMP (VA) 1-380991-0
TE CONNECTIVITY AMP CONNECTORS 1-380991-0
AMP/TE CONNECTIVITY ACCT 167798 1-380991-0
TYCO COLOMBIA 1-380991-0
AMP INCORPORATED (TYCO ELECTRONICS 1-380991-0
TE Connectivity / Hartman Brand 1-380991-0
TE CONNECTIVITY / AMP BRA 1-380991-0
TYCO INC (AMP) 1-380991-0
TYCO ELECTRONICS 1-380991-0
AMP ( TYC) 1-380991-0
TE AMP TYCO 1-380991-0
TE Connectivity / Am 1-380991-0
TE Connectivity AMP Connectors 1-380991-0

Search for other parts like 1- »