TE Connectivity 1-353080-2

Conn Header M 2 POS 10.16mm Solder ST Thru-Hole 2 Terminal 1 Port Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Number of Pins2
Number of Terminals2
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Plug, Tab
Contact Current Rating30 A
Contact RetentionWithout
Contact StyleStraight
Current Rating30 A
GasketWithout
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)630 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Rows1
Operating Supply Voltage630 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWith
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationSolder
VDE TestedNo
Voltage Rating630 V
Dimensions
Depth12.4 mm
Height31.75 mm
Length29.21 mm
PCB Thickness2.4 mm
Pitch10.16 mm
Tail Length3.8 mm
Width12.3952 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-353080-2.

Master Electronics
Datasheet61 pages9 years ago
Datasheet14 pages9 years ago
Electro Sonic
Datasheet43 pages16 years ago
TE Connectivity
Technical Drawing1 page9 years ago
Datasheet131 pages2 years ago
Technical Drawing1 page12 years ago
Datasheet11 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+10.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-353080-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-353080-2 provided by its distributors.

Conn Header M 2 POS 10.16mm Solder ST Thru-Hole 2 Terminal 1 Port Tube
Conn, Header, 2Pos, 1Row, 10.16Mm, Th; Connector Systems:Wire-To-Board; Pitch Spacing:10.16Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole; Product Range:Dynamic D-5200 Series Rohs Compliant: Yes |Amp Te Connectivity 1-353080-2
DYNAMIC D-5200 HDR V ASSY 2P PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 2 | Dynamic 5000 Hdr Assy | Part Number: 1-353080-2 | Internal Number: 1-353080-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Number of Pins2
Number of Terminals2
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Plug, Tab
Contact Current Rating30 A
Contact RetentionWithout
Contact StyleStraight
Current Rating30 A
GasketWithout
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)630 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Rows1
Operating Supply Voltage630 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWith
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationSolder
VDE TestedNo
Voltage Rating630 V
Dimensions
Depth12.4 mm
Height31.75 mm
Length29.21 mm
PCB Thickness2.4 mm
Pitch10.16 mm
Tail Length3.8 mm
Width12.3952 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-353080-2.

Master Electronics
Datasheet61 pages9 years ago
Datasheet14 pages9 years ago
Electro Sonic
Datasheet43 pages16 years ago
TE Connectivity
Technical Drawing1 page9 years ago
Datasheet131 pages2 years ago
Technical Drawing1 page12 years ago
Datasheet11 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Halogen FreeHalogen Free
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago