TE Connectivity 1-338309-2

D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialGlass
MaterialSteel
MountThrough Hole
Number of Pins9
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationSolder
Voltage Rating (DC)250 V
Dimensions
Depth12.6 mm
Height12 mm
Hole Diameter5 mm
Lead Length3.2 mm
Length30.9 mm
PCB Thickness1.6 mm
Pitch2.74 mm
Row Spacing2.8448 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-338309-2.

Burklin Elektronik
Technical Drawing1 page11 years ago
Electro Sonic
Datasheet1 page18 years ago
Datasheet1 page12 years ago
Newark
Datasheet1 page0 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
-31.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-338309-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-338309-2 provided by its distributors.

D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder
AMPLIMITE HDP-20 Series 9 Way Mount PCB D-sub Conn Plug 2.74mm Pitch | TE Connectivity 1-338309-2
Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4/40 Unc, Plug
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 1-338309-2
PLUG, D, 4-40UNC, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Metal Body; Contact Material: Phosphor Br
Standard Board Mount Connectors Product Highlights: Number of Positions = 9 Plug PCB Mount Angle = Vertical Product Series = HDP-20 With Mating Connector Lock
D-Sub plug Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Gender of contacts: Male Housing Material: Steel / Tin-Plated Housing size: 9 (DE-09) Insulator material: Glass-Fibre-Reinforced Polyester Series: AMPLIMITE / HDP-20 Termination: Solder PCB THT / Straight Poles: 9

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13383092

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialGlass
MaterialSteel
MountThrough Hole
Number of Pins9
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating6 A
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationSolder
Voltage Rating (DC)250 V
Dimensions
Depth12.6 mm
Height12 mm
Hole Diameter5 mm
Lead Length3.2 mm
Length30.9 mm
PCB Thickness1.6 mm
Pitch2.74 mm
Row Spacing2.8448 mm
Width15.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-338309-2.

Burklin Elektronik
Technical Drawing1 page11 years ago
Electro Sonic
Datasheet1 page18 years ago
Datasheet1 page12 years ago
Newark
Datasheet1 page0 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Reach Statement1 page5 years ago
Materials Sheet4 pages6 years ago
Rohs Statement2 pages10 years ago