TE Connectivity / AMP 1-321898-0

22 - 16 AWG 0.79 mm Alumel Material Closed Barrel Ring Tongue Terminal

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A112035-ND 1,348 Buy Now »
USD
3.21 3.08 2.57 1.86 1.73
Arrow
1-321898-0 1,000 Buy Now »
USD
1.66 1.66
Verical 2
1-321898-0 1,000 Buy Now »
USD
1.66 1.66 1.66
1-321898-0 106 Buy Now »
USD
1.98 1.98 1.98
Carlton-Bates
74114918303 0 ··
USD
2.51 2.51 2.51 2.51 2.51
Newark
70W2345 542 Buy Now »
USD
2.38 2.38 2.20 1.86 1.73
Heilind Electronics
AMP1-321898-0 4,538 Buy Now »
USD
1.85 1.85 1.61 1.52 1.52
Onlinecomponents.com
13218980 3,533 Buy Now »
USD
1.50 1.50 1.44 1.41 1.34
Master Electronics
13218980 3,094 ··
USD
1.50 1.50 1.44 1.41 1.34
TTI
1-321898-0 1,456 Buy Now »
USD
2.05 2.05 2.05 2.05
Mouser
571-1-321898-0 153 Buy Now »
USD
3.08 3.08 2.56 1.86 1.73
Chip One Stop Global 2
C1S757100635318 21 Buy Now »
USD
2.40 2.40 2.40 2.40
C1S757105998638 219 Buy Now »
USD
4.03 4.03
Peerless Electronics
1-321898-0 209 Buy Now »
USD
2.17 2.17 1.90 1.90 1.90
Interstate Connecting Components
1-321898-0 4,538 Buy Now »
Avnet
1-321898-0 0 ··
USD
2.51 2.45 2.21 2.21 2.21
A.E. Petsche
1-321898-0 0 ··
USD
0.596 0.596 0.596 0.596 0.596
Sager Electronics
1-321898-0 0 ··
USD
1.60 1.60
Future Electronics
1-321898-0 0 ··
USD
1.71 1.71 1.62 1.62
Allied Electronics
70087924 0 ··
USD
2.32 2.32
PEI Genesis
1-321898-0 0 ··
Heilind Asia
AMP1-321898-0 0 ··
Farnell
2311151 601 Buy Now »
GBP
1.75 1.63 1.43 1.23 1.23
element14 APAC
2311151 542 Buy Now »
SGD
4.62 4.25 4.25 4.25 4.25
Electro Sonic
13218980 3,680 Buy Now »
USD
1.59 1.59 1.53 1.49 1.42
Avnet Europe
1-321898-0 0 ··
USD
2.10 1.95
RS Components
7100264 608 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
888943 950 Buy Now »
USD
3.39 3.05 2.75 2.75 2.75
Gerber
1-321898-0 19 Buy Now »
USD
1.83 1.83 1.83 1.83 1.83
Tencell
1-321898-0 138 Buy Now »
USD
2.50 2.50 2.50 2.39 2.39
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-321898-0 Contact ··

Descriptions

DG 22-16 HT ALUMEL R 10
PEI Genesis
DG 22-16 HT ALUMEL R 10
Master Electronics
Ring Tongue Terminal 16-22 AWG 20.22mm 7.92mm Loose Piece
Jameco
Ring Tongue Terminal 22 - 16 AWG Green #10 Stud
Carlton-Bates
TERMINAL, CRIMP, RING, 22-16AWG, ALUMEL
Farnell
Ring and Spade Tongue Terminals Product Highlights: Terminal Shape = Ring Tongue Receptacle Style = Straight Body Style = DIAMOND GRIP, STRATO-THERM Barrel Type = Closed Barrel Wire/Cable Type = Regular Wire
North Star Micro
RING-TRM|22-18|#10 |N-I|NI
TTI
DG 22-16 HT ALUMEL R 10
TE Connectivity
Ring Tongue Terminal 16-22AWG 20.22mm 7.92mm Automotive Loose
Sager Electronics
DG 22-16 HT ALUMEL R 10
Interstate Connecting Components
Ring Tongue Terminal 16-22AWG 20.22mm 7.92mm Loose Piece
Chip One Stop Global
Ring terminal DG STRATO-THERM 649 M5
RS Components
Ring Terminal 16 AWG PIDG,Barrel Type=Closed Barrel, 16AWG
Peerless Electronics
TERMINAL, CRIMP, RING, 22-16AWG, ALUMEL
element14 APAC
Ring Tongue Terminal 16-22AWG 20.22mm 7.92mm Loose Piece
Avnet
Ring Tongue Terminal 16-22AWG 20.22mm 7.92mm Automotive Loose
A.E. Petsche
DG 22-16 HT ALUMEL R 10
Heilind Asia
Insulated Terminals DG R HT 22-16COMM 22
Mouser
CONN RING CIRC 16-22AWG #10
Digi-Key
DG 22-16 HT ALUMEL R 10
Onlinecomponents.com
22 - 16 AWG 0.79 mm Alumel Material Closed Barrel Ring Tongue Terminal
Future Electronics
TERMINAL, RING TONGUE, STUD 10, 22-16AWG, CRIMP
Newark
Ring Tongue Terminal 16-22AWG 20.22mm 7.92mm Loose Piece
Avnet Europe
DG STRATO-THERM TERM, DG R HT 22-16COMM22-18 MIL 10
Allied Electronics
Ring Tongue Terminal 16-22AWG 20.22mm 7.92mm Automotive Loose
Verical
DG 22-16 HT ALUMEL R 10
Heilind Electronics

Technical Specifications

Size-Length 20.218 mm
REACH SVHC Compliance No SVHC
Size-Inner Diameter 5.004 mm
Lifecycle Status Active
RoHS Compliant
Gender Female
Packaging Bulk
Insulation Material Non-Insulated
Lead-Free Status Contains Lead
Color Green
Operating Temperature 649 °C
Termination Style Ring Lug Ring
Size-Width 7.925 mm
ELV Compliant Compliant
Contact Plating Gold

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 20 pages 5 years ago
Sierra IC
Datasheet 1 page
Allied Electronics
Datasheet 1 page 2 years ago
Datasheet 2 pages 7 years ago
Jameco
Datasheet 2 pages 9 years ago
Electro Sonic
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-321898-0
TYCO/AMP 1-321898-0
TYCO ELECTRONICS AMP 1-321898-0
TE Connectivity / AMP Brand 1-321898-0
AMP/Tyco Electronics 1-321898-0
AMP/TE Connectivity 1-321898-0
TE CNTY - AMP 1-321898-0
TE Connectivity / Tyco Electronics AMP 1-321898-0
AMP/TYCO ELECTR 1-321898-0
TYCO ELECTRONICS AMP ITALIA S 1-321898-0
AMP INC 1-321898-0
TYCO/AMP INC 1-321898-0
TE CONNECTIVITY AMP (VA) 1-321898-0
AMP FROM TE CONNECTIVITY 1-321898-0
TYCO ELECTRONICS AMP (VA) 1-321898-0
TE CONNECTIVITY AMP CONNECTORS 1-321898-0
AMP/TE CONNECTIVITY ACCT 167798 1-321898-0
TYCO COLOMBIA 1-321898-0
AMP INCORPORATED (TYCO ELECTRONICS 1-321898-0
TE Connectivity / Hartman Brand 1-321898-0
TE CONNECTIVITY / AMP BRA 1-321898-0
TYCO INC (AMP) 1-321898-0
TYCO ELECTRONICS 1-321898-0
AMP ( TYC) 1-321898-0
TE AMP TYCO 1-321898-0
TE Connectivity AMP Connectors 1-321898-0

Search for other parts like 1- »