TE Connectivity 1-320551-1

Te Connectivity 1-320551-1 / Tyco 1-320551-1 / Amp 1-320551-1 / Pidg R 22-16 Comm (reel)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth7.92 mm
Insulation Diameter3.18 mm
Length21.44 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness840 µm
Width7.92 mm
Wire/Cable Diameter3.18 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-320551-1.

Electro Sonic
Datasheet2 pages12 years ago
Sager Electronics
Technical Drawing2 pages5 years ago
Datasheet2 pages3 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet30 pages18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet3 pages16 years ago
Verical
Datasheet2 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.15
$ 0.175
$ 0.175
Stock
524,626
1,743,288
1,743,288
Authorized Distributors
18
25
25
Gender
-
Female
Female
Wire/Cable Gauge
-
16 AWG
16 AWG
Mount
Free Hanging
Stud
Stud
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Red
Red
Red

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-320551-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-320551-1 provided by its distributors.

TE CONNECTIVITY 1-320551-1 / TYCO 1-320551-1 / AMP 1-320551-1 / PIDG R 22-16 COMM (REEL)
Terminal, Ring, #8 Stud Crimp, Red, 22-16Awg, Full Reel; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Red; Connector Type:Ring Tonguerohs Compliant: Yes |Amp Te Connectivity 1-320551-1.
Ring and Spade Tongue Terminals Product Highlights: Terminal Shape = Ring Tongue Receptacle Style = Straight Body Style = PIDG Barrel Type = Closed Barrel Wire/Cable Type = Regular Wire
PIDG R 22-16 COMM 22-18 MIL 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .326 – 1.31 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Ring Tongue 22 – 16 AWG .326 – 1.31 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 1-320551-1 | Internal Number: 1-320551-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-320551-1.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Technical
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
Schedule B8536904000
SealableNo
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth7.92 mm
Insulation Diameter3.18 mm
Length21.44 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Tongue Thickness840 µm
Width7.92 mm
Wire/Cable Diameter3.18 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-320551-1.

Electro Sonic
Datasheet2 pages12 years ago
Sager Electronics
Technical Drawing2 pages5 years ago
Datasheet2 pages3 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet30 pages18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet3 pages16 years ago
Verical
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedYes
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago