TE Connectivity 1-292132-2

Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Automotive Bag/Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
PlatingTin
ShapeRectangular
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin
Contact Current Rating4 A
Contact GenderMale
Contact Resistance20 mΩ
Contact StylePin
Current Rating4 A
Mating RetentionWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
Number of Rows1
Operating Supply Voltage125 V
OrientationVertical
PackagingBox
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
SealableNo
TerminationSolder
Voltage Rating125 V
Wire/Cable TypeDiscrete
Dimensions
Contact Finish Thickness - Mating1 µm
Contact Mating Length4.191 mm
Depth5.8 mm
Height6.7818 mm
Length25.8 mm
Mating Post Length4.2 mm
PCB Thickness800 µm
Pitch2 mm
Tail Length3.2 mm
Width5.8 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-292132-2.

Master Electronics
Datasheet6 pages10 years ago
Farnell
Technical Drawing2 pages0 years ago
Datasheet50 pages26 years ago
Datasheet2 pages17 years ago
Future Electronics
Technical Drawing2 pages9 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
TE Connectivity
Datasheet22 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Arrow Electronics
Datasheet1 page17 years ago

Inventory History

3 month trend:
-2.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-292132-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-292132-2 provided by its distributors.

Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Automotive Bag/Box
PCB Mount Header, Vertical, Wire-to-Board, 12 Position, 2 mm [.079 in] Centerline, Partially Shrouded, Tin, Through Hole - Solder, AMP CT
CT P/HDR BOX V 12P NAT PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 12 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 12 | PCB Header & Receptacle | Part Number: 1-292132-2 | Internal Number: 1-292132-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-292132-2 .

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
PlatingTin
ShapeRectangular
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Pin
Contact Current Rating4 A
Contact GenderMale
Contact Resistance20 mΩ
Contact StylePin
Current Rating4 A
Mating RetentionWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
Number of Rows1
Operating Supply Voltage125 V
OrientationVertical
PackagingBox
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
SealableNo
TerminationSolder
Voltage Rating125 V
Wire/Cable TypeDiscrete
Dimensions
Contact Finish Thickness - Mating1 µm
Contact Mating Length4.191 mm
Depth5.8 mm
Height6.7818 mm
Length25.8 mm
Mating Post Length4.2 mm
PCB Thickness800 µm
Pitch2 mm
Tail Length3.2 mm
Width5.8 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-292132-2.

Master Electronics
Datasheet6 pages10 years ago
Farnell
Technical Drawing2 pages0 years ago
Datasheet50 pages26 years ago
Datasheet2 pages17 years ago
Future Electronics
Technical Drawing2 pages9 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
TE Connectivity
Datasheet22 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Arrow Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago