TE Connectivity 1-282836-2

Wire-To-Board Terminal Block, 12, 300 V, 13.5 A, 30 AWG, 16 AWG, 1.4 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1-282836-2 48 Buy Now »
USD
5.17 5.17 4.84 4.84 4.84
Digi-Key
A98341-ND 373 Buy Now »
USD
6.15 4.68 3.82 2.82 2.70
Verical
1-282836-2 81 Buy Now »
USD
3.27 3.27 3.27 3.27
Avnet
1-282836-2 0 ··
USD
2.35 1.54
Newark
59M7700 225 Buy Now »
USD
4.63 4.63 3.47 2.78 2.67
Dachs
1-282836-2 802 ··
Mouser
571-1-282836-2 0 ··
USD
4.63 4.63 3.47 2.78 2.67
TTI
1-282836-2 0 ··
USD
3.04 3.04 3.04 3.04
Onlinecomponents.com
12828362 271 Buy Now »
USD
3.48 3.48 2.97 1.47 1.26
Master Electronics
12828362 238 ··
USD
3.48 3.48 2.97 1.47 1.26
Allied Electronics
70287715 0 ··
USD
3.01 3.01 3.01 3.01
PEI Genesis
1-282836-2 0 ··
Farnell
3089125 225 Buy Now »
GBP
2.55 2.55 2.37 1.97 1.80
element14 APAC
3089125 225 Buy Now »
SGD
7.14 7.14 5.35 4.29 4.12
Electro Sonic
12828362 271 Buy Now »
USD
3.69 3.69 3.15 1.56 1.34
RS Components
3617768 30 Buy Now »
EUR
3.87 3.36 3.22 3.22
Avnet Europe
1-282836-2 0 ··
EUR
2.62 2.43
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
1-282836-2 1,419 ··
Heilind Electronics
AMP1-282836-2 0 ··
Heilind Asia
AMP1-282836-2 0 ··
Tencell
1-282836-2 82 Buy Now »
USD
2.96 2.96
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-282836-2 Contact ··
XS Micro
1-282836-2 Contact ··
SemiconductorPLUS
1-282836-2 Contact ··

Descriptions

TERMI-BLOK PCB MOUNT 90 12P.
Dachs
Conn Terminal Block 12 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Avnet
TERMI-BLOK PCB MOUNT 90 12P.
Onlinecomponents.com
TERMI-BLOK PCB MOUNT 90 12P.
TE Connectivity
12 way PCB screw terminal 5mm pitch
RS Components
TERMI-BLOK PCB MOUNT 90
Heilind Electronics
Buchanan; 12 way PCB screw terminal,5mmpitch
Allied Electronics
Conn Eurostyle Block 12 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Verical
Terminal Block Connectors
North Star Micro
TERM BLOCK 12POS SIDE ENTRY 5MM
Digi-Key
TERMI-BLOK PCB MOUNT 90
Heilind Asia
TB, WIRE TO BRD, 12POS, 16AWG
element14 APAC
TERMI-BLOK PCB MOUNT 90 12P.
Master Electronics
TERMI-BLOK PCB MOUNT 90 12P.
PEI Genesis
TB, WIRE TO BRD, 12POS, 16AWG
Farnell
Wire-To-Board Terminal Block, 12, 300 V, 13.5 A, 30 AWG, 16 AWG, 1.4 mm
Newark

Technical Specifications

Voltage Rating (AC) 250 V
Insulation Material Nylon
Mounting Type Through Hole Screw
Flammability Rating UL 94 V-0
Number of Positions 12
Size-Length 60 mm
Number of Contacts 12
Contact Material Brass
REACH SVHC Compliance No SVHC
Size-Width 8.2 mm
Housing Material Nylon 6/6
Housing Color Green
ELV Compliant Compliant
RoHS Compliant
Number of Rows 1
Current Rating 13.5 A
Lead-Free Status Lead Free
Wire Gauge 15 AWG
Pin Pitch 5 mm
Lifecycle Status Active
Contact Plating Tin
Size-Height 10 mm

Documents

Tyco Electronics
Datasheet 109 pages 9 years ago
Datasheet 6 pages 5 years ago
Farnell
Datasheet 8 pages
Datasheet 1 page 7 years ago
Datasheet 1 page 11 years ago
TE Connectivity
Technical Drawing 2 pages 5 years ago
Allied Electronics
Datasheet
Onlinecomponents.com
Datasheet 109 pages 9 years ago
Datasheet 109 pages 9 years ago
Datasheet 109 pages 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO 1-282836-2
TYCO ELECTRONICS 1-282836-2
TYC 1-282836-2
TE CONN 1-282836-2
TYCO ELECTRONICS CORPORATION 1-282836-2
TE CONNECTIVITY LTD 1-282836-2
TYCO ELEC 1-282836-2
TYCO ELECTRO 1-282836-2
TYCO ELECTRONICS CORP 1-282836-2
TYCO ELECTRONIC 1-282836-2
TYCO ELE 1-282836-2
TE CONNECT 1-282836-2
TYCO ELECT 1-282836-2
TE (Tyco) 1-282836-2
TE CONNECTIV 1-282836-2
TE CONNECTIVITY (TYCO) 1-282836-2
TYCO POWER SYSTEMS 1-282836-2
TE Connectivity / Circuit Prot 1-282836-2
TYCO ELECTRONICS HK LTD 1-282836-2
TE Connectivity / Circuit Protection 1-282836-2
TYCO INTERNATIONAL 1-282836-2
TE Connectivity Energy 1-282836-2
TE SENSOR SOLUTIONS 1-282836-2
TE Connectivity /CGS Brand 1-282836-2
TYCO ELECTRONICS LOGISTICS AG 1-282836-2
Tyco Electronics 1-282836-2
TE 1-282836-2
TE Connectivty 1-282836-2

Search for other parts like 1- »