TE Connectivity / AMP 1-282836-0

Wire-To-Board Terminal Block, 10, 300 V, 13.5 A, 30 AWG, 16 AWG, 1.4 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1-282836-0 19,000 Buy Now »
USD
0.952 0.846 0.761
Verical 3
1-282836-0 19,000 Buy Now »
USD
1.79 1.02 0.772
1-282836-0 3,209 Buy Now »
USD
2.64 2.64 1.39 1.39
1-282836-0 800 Buy Now »
USD
2.64 2.64 1.81 1.81
Avnet
1-282836-0 0 ··
USD
2.38 2.17
Digi-Key
A98340-ND 168 Buy Now »
USD
5.19 3.95 3.22 2.38 2.28
Chip One Stop Japan
C1S757100675608 19,000 Buy Now »
JPY
312.00 206.00 55.90
Newark
19J2459 962 Buy Now »
USD
4.53 4.53 2.97 2.38 2.24
Powell Electronics
1-282836-0 44,748 Buy Now »
USD
1.27 0.960
Mouser
571-1-282836-0 329 Buy Now »
USD
4.53 4.53 2.97 2.38 2.28
TTI
1-282836-0 0 ··
USD
1.96 1.96 1.96 1.96
Onlinecomponents.com
12828360 3,881 Buy Now »
USD
2.93 2.93 2.51 1.25 1.06
Heilind Electronics
AMP1-282836-0 4,800 Buy Now »
USD
1.25 1.04 1.02
Chip One Stop Global
C1S757100675608 3,209 Buy Now »
JPY
316.00 315.00 261.00 216.00
Master Electronics
12828360 3,209 ··
USD
2.93 2.93 2.51 1.25 1.06
Allied Electronics
70287714 0 ··
USD
1.27 1.27 1.27 1.27
Interstate Connecting Components
1-282836-0 4,800 Buy Now »
Heilind Asia
AMP1-282836-0 0 ··
PEI Genesis
1-282836-0 0 ··
Farnell
3089113 998 Buy Now »
GBP
2.53 2.53 1.94 1.56 1.46
element14 APAC
3089113 966 Buy Now »
SGD
6.75 6.75 4.43 3.55 3.31
Electro Sonic
12828360 6,127 Buy Now »
USD
3.11 3.11 2.66 1.32 1.12
RS Components
3617752 4,835 Buy Now »
GBP
0.858 0.858 0.818 0.800
Avnet Europe
1-282836-0 0 ··
EUR
2.20 2.04
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
1-282836-0 50 ··
SIE
1-282836-0 75 ··
Abacus Technologies
1-282836-0 1,200 ··
Tencell
1-282836-0 2,527 Buy Now »
USD
2.47 2.47
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
1-282836-0 Contact Send RFQ »
North Star Micro
1-282836-0 Contact ··
SemiconductorPLUS
1-282836-0 Contact ··
XS Micro
1-282836-0 Contact ··

Descriptions

Wire-To-Board Terminal Block, 10, 300 V, 13.5 A, 30 AWG, 16 AWG, 1.4 mm
Newark
Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Chip One Stop Japan
TERMI-BLOK PCB MOUNT 90 10P.
PEI Genesis
Terminal Block Connectors
Powell Electronics
TERM BLOCK 10POS SIDE ENTRY 5MM
Digi-Key
TB, WIRE TO BRD, 10POS, 16AWG
element14 APAC
Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Avnet
TERMI-BLOK PCB MOUNT 90 10P.
Master Electronics
TB, WIRE TO BRD, 10POS, 16AWG
Farnell
TERMI-BLOK PCB MOUNT 90
Interstate Connecting Components
TERMI-BLOK PCB MOUNT 90 10P.
Onlinecomponents.com
Terminal Block Connectors
North Star Micro
Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Chip One Stop Global
10 way PCB screw terminal 5mm pitch
RS Components
Buchanan; 10 way PCB screw terminal,5mmpitch
Allied Electronics
Conn Eurostyle Block 10 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Verical
TERMI-BLOK PCB MOUNT 90 10P.
Dachs
TERMI-BLOK PCB MOUNT 90
Heilind Asia
TERMI-BLOK PCB MOUNT 90 10P.
TE Connectivity
TERMI-BLOK PCB MOUNT 90
Heilind Electronics

Technical Specifications

Flammability Rating UL 94 V-0
Size-Height 10 mm
Number of Positions 10
Housing Color Green
Contact Plating Tin
Mounting Type PC Board PCB
Housing Material Nylon 6/6
Wire Gauge 15 AWG
Size-Length 50 mm
Contact Material Brass
ELV Compliant Compliant
RoHS Compliant
Number of Rows 1
Current Rating 13.5 A
Lead-Free Status Lead Free
Size-Width 8.2 mm
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 250 V
Insulation Material Nylon
Pin Pitch 5 mm
Lifecycle Status Active
Number of Contacts 10

Documents

Tyco Electronics
Datasheet 109 pages 9 years ago
Datasheet 6 pages 5 years ago
Farnell
Datasheet 8 pages
Datasheet 1 page 7 years ago
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet, Technical Drawing 2 pages 5 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Onlinecomponents.com
Datasheet 109 pages 9 years ago
Datasheet 109 pages 9 years ago
Datasheet 109 pages 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1-282836-0
TYCO/AMP 1-282836-0
TYCO ELECTRONICS AMP 1-282836-0
TE Connectivity / AMP Brand 1-282836-0
AMP/Tyco Electronics 1-282836-0
AMP/TE Connectivity 1-282836-0
TE CNTY - AMP 1-282836-0
TE Connectivity / Tyco Electronics AMP 1-282836-0
AMP/TYCO ELECTR 1-282836-0
TYCO ELECTRONICS AMP ITALIA S 1-282836-0
AMP INC 1-282836-0
TYCO/AMP INC 1-282836-0
TE CONNECTIVITY AMP (VA) 1-282836-0
TYCO ELECTRONICS AMP (VA) 1-282836-0
TE CONNECTIVITY AMP CONNECTORS 1-282836-0
AMP/TE CONNECTIVITY ACCT 167798 1-282836-0
TYCO COLOMBIA 1-282836-0
AMP INCORPORATED (TYCO ELECTRONICS 1-282836-0
TE Connectivity / Hartman Brand 1-282836-0
TE CONNECTIVITY / AMP BRA 1-282836-0
TYCO INC (AMP) 1-282836-0
TYCO ELECTRONICS 1-282836-0
AMP ( TYC) 1-282836-0
TE AMP TYCO 1-282836-0
TE Connectivity / Am 1-282836-0
TE Connectivity AMP Connectors 1-282836-0

Search for other parts like 1- »