Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity / AMP 1-282817-0

Conn Shrouded Header HDR 10 POS 10mm Solder RA Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1-282817-0 994 Buy Now »
USD
4.24 4.24 4.24
Onlinecomponents.com
12828170 994 Buy Now »
USD
3.03 3.03 2.46 1.29 1.10
Master Electronics
12828170 874 ··
USD
3.03 3.03 2.46 1.29 1.10
Mouser
571-1-282817-0 200 Buy Now »
USD
3.88 3.88 3.13 2.71 2.61
A.E. Petsche
1-282817-0 0 ··
USD
111.66 111.66 111.66 111.66 111.66
Avnet
1-282817-0 0 ··
USD
1.93 1.35
Digi-Key
1-282817-0-ND 0 ··
USD
3.70 3.70
Heilind Asia
AMP1-282817-0 0 ··
PEI Genesis
1-282817-0 0 ··
Heilind Electronics
AMP1-282817-0 0 ··
Electro Sonic
12828170 994 Buy Now »
USD
3.21 3.21 2.61 1.37 1.17
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-282817-0 328 Buy Now »
USD
2.20 2.20 2.20 2.20 2.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-282817-0 Contact ··
XS Micro
1-282817-0 Contact ··

Descriptions

Conn Shrouded Header HDR 10 POS 10mm Solder RA Thru-Hole
Verical
TERMI-BLOK HEADER,ASSY90 10P.
Onlinecomponents.com
Conn Shrouded Header HDR 10 POS 10mm Solder RA Thru-Hole
A.E. Petsche
Terminal Block Connectors
North Star Micro
TERMI-BLOK HEADER,ASSY90 10P.
Heilind Asia
TERM BLOCK HDR 10POS 90DEG 10MM
Digi-Key
TERMI-BLOK HEADERASSY90 10P.
Heilind Electronics
TERMI-BLOK HEADER,ASSY90 10P.
TE Connectivity
TERMI-BLOK HEADER,ASSY90 10P.
Master Electronics
Conn Shrouded Header HDR 10 POS 10mm Solder RA Thru-Hole
Avnet
TERMI-BLOK HEADERASSY90 10P.
PEI Genesis

Technical Specifications

Size-Width 12 mm
Lead-Free Status Lead Free
Packaging Box
Number of Rows 1
RoHS Compliant
Contact Plating Tin
Mounting Angle 90 °
Color Green
Flammability Rating UL 94 V-0
Number of Positions 10
Contact Material Copper Alloy
ELV Compliant Compliant
Housing Color Green
Size-Length 95 mm
Lifecycle Status Active
Pin Pitch 10 mm
Shrouded Yes
Mounting Type Through Hole Solder
Housing Material Nylon 6/6

Documents

Tyco Electronics
Datasheet 109 pages 9 years ago
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 8 pages
Technical Drawing 1 page 4 years ago
Onlinecomponents.com
Datasheet 109 pages 9 years ago
Datasheet 109 pages 9 years ago
Datasheet 109 pages 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1-282817-0
TYCO/AMP 1-282817-0
TYCO ELECTRONICS AMP 1-282817-0
TE Connectivity / AMP Brand 1-282817-0
AMP/Tyco Electronics 1-282817-0
AMP/TE Connectivity 1-282817-0
TE CNTY - AMP 1-282817-0
TE Connectivity / Tyco Electronics AMP 1-282817-0
AMP/TYCO ELECTR 1-282817-0
TYCO ELECTRONICS AMP ITALIA S 1-282817-0
AMP INC 1-282817-0
TYCO/AMP INC 1-282817-0
TE CONNECTIVITY AMP (VA) 1-282817-0
AMP FROM TE CONNECTIVITY 1-282817-0
TYCO ELECTRONICS AMP (VA) 1-282817-0
TE CONNECTIVITY AMP CONNECTORS 1-282817-0
AMP/TE CONNECTIVITY ACCT 167798 1-282817-0
TYCO COLOMBIA 1-282817-0
AMP INCORPORATED (TYCO ELECTRONICS 1-282817-0
TE Connectivity / Hartman Brand 1-282817-0
TE CONNECTIVITY / AMP BRA 1-282817-0
TYCO INC (AMP) 1-282817-0
TYCO ELECTRONICS 1-282817-0
AMP ( TYC) 1-282817-0
TE AMP TYCO 1-282817-0
TE Connectivity AMP Connectors 1-282817-0

Search for other parts like 1- »