TE Connectivity 1-2178713-4

Pin header, 14 pole, pitch 1.27 mm, straight, black, 1-2178713-4
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins14
Technical
Connector TypeConnector, Pin
Contact Current Rating1.4 A
Current Rating1.3 A
GenderMale
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts14
Number of Positions14
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PCB Mount RetentionWith
TerminationThrough Hole
Wire/Cable TypeRibbon
Dimensions
Height5.08 mm
Insulation Diameter889 µm
Lead Length3.175 mm
Length21.3 mm
PCB Thickness1.6 mm
Pitch1.27 mm
Row Spacing1.5 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2178713-4.

Master Electronics
Datasheet4 pages9 years ago
TE Connectivity
Technical Drawing1 page9 years ago
ShanghaiCT
Datasheet5 pages4 years ago
X-ON
Datasheet1 page6 years ago
Burklin Elektronik
Datasheet1 page9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-2178713-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-2178713-4 provided by its distributors.

Pin header, 14 pole, pitch 1.27 mm, straight, black, 1-2178713-4
AMP FROM TE CONNECTIVITY 1-2178713-4 Wire-To-Board Connector, Micro-MaTch Value-Line Series, 14 Contacts, Receptacle, 1.27 mm
CONNECTOR, RCPT, 14POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Micro-MaTch Value-Line Series; Contact ; Available until stocks are exhausted Alternative available
Connector, Rcpt, 14Pos, 2Row, 1.27Mm; Idc Connector Type:Board In Connector; Contact Gender:-; Pitch Spacing:1.27Mm; No. Of Rows:2 Row; No. Of Contacts:14Contacts; Connector Mounting:Cable Mount, Through Hole Mount; Gender:Receptaclerohs Compliant: Yes |Amp Te Connectivity 1-2178713-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins14
Technical
Connector TypeConnector, Pin
Contact Current Rating1.4 A
Current Rating1.3 A
GenderMale
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts14
Number of Positions14
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PCB Mount RetentionWith
TerminationThrough Hole
Wire/Cable TypeRibbon
Dimensions
Height5.08 mm
Insulation Diameter889 µm
Lead Length3.175 mm
Length21.3 mm
PCB Thickness1.6 mm
Pitch1.27 mm
Row Spacing1.5 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2178713-4.

Master Electronics
Datasheet4 pages9 years ago
TE Connectivity
Technical Drawing1 page9 years ago
ShanghaiCT
Datasheet5 pages4 years ago
X-ON
Datasheet1 page6 years ago
Burklin Elektronik
Datasheet1 page9 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSNon-Compliant