TE Connectivity 1-2178711-4

14 Position Shrouded Header Black 1.27 mm Pitch Surface Mount Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
MountSurface Mount
Number of Pins14
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating950 mA
Current Rating1.3 A
GenderReceptacle
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts14
Number of Positions14
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
TerminationSMD/SMT
Dimensions
Height5.334 mm
Length19.7866 mm
Pitch1.27 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2178711-4.

TE Connectivity
Technical Drawing2 pages9 years ago
Master Electronics
Datasheet4 pages9 years ago
ShanghaiCT
Datasheet5 pages4 years ago
Burklin Elektronik
Datasheet2 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-2178711-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-2178711-4 provided by its distributors.

14 Position Shrouded Header Black 1.27 mm Pitch Surface Mount Receptacle
CONNECTOR, RCPT, 14POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Micro-MaTch Value-Line Series; Contact ; Available until stocks are exhausted Alternative available
Connector, Rcpt, 14Pos, 2Row, 1.27Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Connector Mounting:Surface Mount; Product Range:Micro-Match Value-Line Series Rohs Compliant: Yes |Amp Te Connectivity 1-2178711-4
Special Order: 14P, FOB, SMD, MICRO-MATCH VALUE LINE Connector System: Board-to-Board Number of Positions: 14 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Board-to-Board 14 1.27 mm .05" | Female-On-Board Con Top Entry Value-Line | Part Number: 1-2178711-4 | Internal Number: 1-2178711-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
MountSurface Mount
Number of Pins14
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating950 mA
Current Rating1.3 A
GenderReceptacle
Insulation Resistance1 GΩ
Mating Connector LockWithout
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts14
Number of Positions14
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
TerminationSMD/SMT
Dimensions
Height5.334 mm
Length19.7866 mm
Pitch1.27 mm
Row Spacing1.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2178711-4.

TE Connectivity
Technical Drawing2 pages9 years ago
Master Electronics
Datasheet4 pages9 years ago
ShanghaiCT
Datasheet5 pages4 years ago
Burklin Elektronik
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSNon-Compliant