TE Connectivity 1-2176089-2

SMD Chip Resistor, 14 kOhm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation167 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Reel (TR)
Power Rating166 mW
Resistance14 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2176089-2.

Electro Sonic
Datasheet10 pages6 years ago
Farnell
Datasheet4 pages23 years ago
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago

Inventory History

3 month trend:
+322%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-2176089-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-2176089-2 provided by its distributors.

SMD Chip Resistor, 14 kOhm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision
Res Thin Film 0603 14K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
Res Precision High Power Thin Film 0603 14k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Thin Film Fixed Resistor 0603 Case 14000Ohm +/-0.1% 0.166W +/-25ppm/degC
RES, 14K, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 14kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device
RP 1J 0.166W 14K 0.1% 25PPM 1K RL Resistance Value: 14K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 14K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J14KBTDF | Internal Number: 1-2176089-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J14KBTDF

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation167 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Reel (TR)
Power Rating166 mW
Resistance14 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2176089-2.

Electro Sonic
Datasheet10 pages6 years ago
Farnell
Datasheet4 pages23 years ago
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant