TE Connectivity 1-207303-3

Circular Plastic Connector (CPC), Receptacle w/ Pins, PCB Mount, 16 Pos.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialPlastic
MaterialPlastic
MountPanel
Number of Terminals16
PlatingThermoplastic
Technical
Connector SystemWire-to-Board
Connector TypePin
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderReceptacle
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts16
Number of Ports1
Number of Positions16
Number of Power Positions0
Number of Signal Positions16
Operating Supply Voltage250 V
OrientationStraight
Plating Thickness762 nm
SealableNo
TerminationSolder
VDE TestedNo
Voltage Rating250 V
Dimensions
Assembly Length40.005 mm
Depth36.45 mm
Height34.41 mm
Lead Length5.59 mm
Length36.45 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-207303-3.

Farnell
Datasheet51 pages16 years ago
Future Electronics
Technical Drawing1 page6 years ago
Datasheet2 pages9 years ago
Datasheet1 page18 years ago
TE Connectivity
Datasheet1 page10 years ago
Technical Drawing1 page11 years ago
Factory Futures
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago
Verical
Datasheet51 pages16 years ago

Inventory History

3 month trend:
+8.97%

Alternate Parts

Price @ 1000
$ 19.94
$ 23.02
Stock
22,771
3,951
Authorized Distributors
19
3
Gender
Receptacle
Male
Number of Positions
16
16
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
-
Current Rating
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-207303-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-207303-3 provided by its distributors.

Circular Plastic Connector (CPC), Receptacle w/ Pins, PCB Mount, 16 Pos.
CIRCULAR CONNECTOR PLUG SIZE 17, 16 POSITION, PANEL; Product Range: CPC Series 1; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 16Contacts; Circular Contact Type: -; Coupling St 52K3270
Circular Power Connectors, Connector Assembly, 250 VDC, Wire-to-Panel / Wire-to-Board, 16 Position, Receptacle, Pin, Signal, Black, AMP CPC
Receptacle Temperature range: -40 ... +105 °C Colour: Black Connector Design: Accepts Male Contacts / Square Flange Contact material: Copper Gender of contacts: Male Gender of housing: Female Housing size: 17 Locking type: Screw Locking Series: CPC1 Poles: 16
CPC RECPT ASSEMBLY SIZE 17-16 Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Panel Wire-to-Board Number of Positions: 16 Sealable: No Connector Assembly 250 VDC Wire-to-Panel 16 | Connectors With Posted Pin Contacts & Cpc Series 1 | Part Number: 1-207303-3 | Internal Number: 1-207303-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-207303-3.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialPlastic
MaterialPlastic
MountPanel
Number of Terminals16
PlatingThermoplastic
Technical
Connector SystemWire-to-Board
Connector TypePin
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeThreaded
GenderReceptacle
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts16
Number of Ports1
Number of Positions16
Number of Power Positions0
Number of Signal Positions16
Operating Supply Voltage250 V
OrientationStraight
Plating Thickness762 nm
SealableNo
TerminationSolder
VDE TestedNo
Voltage Rating250 V
Dimensions
Assembly Length40.005 mm
Depth36.45 mm
Height34.41 mm
Lead Length5.59 mm
Length36.45 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-207303-3.

Farnell
Datasheet51 pages16 years ago
Future Electronics
Technical Drawing1 page6 years ago
Datasheet2 pages9 years ago
Datasheet1 page18 years ago
TE Connectivity
Datasheet1 page10 years ago
Technical Drawing1 page11 years ago
Factory Futures
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago
Verical
Datasheet51 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP65
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page10 years ago