TE Connectivity 1-1977223-0

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialStainless Steel
Contact PlatingSilver
Mechanical Life1 Mcycles
MountSurface Mount
Number of Pins4
Technical
Current Rating50 mA
Max Current Rating50 mA
Max Operating Temperature105 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
PackagingTape & Reel
Schedule B8536509065
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth10 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1977223-0.

Newark
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing2 pages5 years ago
Master Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
X-ON
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+46.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1977223-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1977223-0 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD T/R
Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
TACTILE SWITCH, 0.05A, 24VDC, 160GF, SMD; Available until stocks are exhausted
SWITCH TACTILE SPST-NO 0.05A 24V
Tactile Switch, 0.05A, 24Vdc, 160Gf, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1977223-0
FSM4JSMASTR=6MM TACT SWITCH, SMT 160gf, Actuator Style: Round Operating Function: Off (On) Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Support Bracket: Without Round Off (On) Stainless Steel Silver | Tactile Switch With Dome Switch | Part Number: 1-1977223-0 | Internal Number: 1-1977223-0 | Alias Number: FSM4JSMASTR | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSM4JSMASTR

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialStainless Steel
Contact PlatingSilver
Mechanical Life1 Mcycles
MountSurface Mount
Number of Pins4
Technical
Current Rating50 mA
Max Current Rating50 mA
Max Operating Temperature105 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
PackagingTape & Reel
Schedule B8536509065
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth10 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1977223-0.

Newark
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing2 pages5 years ago
Master Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
X-ON
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago