TE Connectivity / AMP 1-1926721-6

Conn Power SKT 12Power/15Signal POS 2mm Press Fit RA Thru-Hole 87 Terminal 1 Port Box/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating16 A
Contact RetentionWith
Contact StyleSocket
Current Rating16 A
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts87
Number of Positions87
Number of Power Positions6
Number of Rows5
Number of Signal Positions15
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
TerminationSolder
Voltage Rating250 V
Dimensions
Height8 mm
Length55.12 mm
PCB Thickness55 µm
Pitch2.0066 mm
Row Spacing50.8 mm
Width36.58 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1926721-6.

TE Connectivity
Datasheet6 pages12 years ago
Datasheet52 pages14 years ago
Datasheet3 pages16 years ago
Datasheet2 pages10 years ago
ShanghaiCT
Datasheet3 pages16 years ago
Technical Drawing3 pages11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-1926721-6.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-1926721-6 provided by its distributors.

Conn Power SKT 12Power/15Signal POS 2mm Press Fit RA Thru-Hole 87 Terminal 1 Port Box/Tray
Rectangular Power Connectors, Header, Receptacle, Board-to-Board, 87 Position, 2.75 mm / 2 mm [.108 in / .079 in] Centerline, Printed Circuit Board
AssyMinipakHDL6p15s6pRArecptbrdlock Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Board-to-Board Number of Positions: 87 Centerline (Pitch): .079 in .108 in Header Receptacle Board-to-Board 87 | Rectangular Power Connector | Part Number: 1-1926721-6 | Internal Number: 1-1926721-6 | .079" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating16 A
Contact RetentionWith
Contact StyleSocket
Current Rating16 A
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts87
Number of Positions87
Number of Power Positions6
Number of Rows5
Number of Signal Positions15
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
TerminationSolder
Voltage Rating250 V
Dimensions
Height8 mm
Length55.12 mm
PCB Thickness55 µm
Pitch2.0066 mm
Row Spacing50.8 mm
Width36.58 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1926721-6.

TE Connectivity
Datasheet6 pages12 years ago
Datasheet52 pages14 years ago
Datasheet3 pages16 years ago
Datasheet2 pages10 years ago
ShanghaiCT
Datasheet3 pages16 years ago
Technical Drawing3 pages11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago