TE Connectivity 1-1825910-8

Switch, Pushbutton, Tactile, SPST, Thru Hole, Vertical, 6MM, Ivory | TE Connectivity FSM10JH
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
ColorWhite
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life100 kcycles
MountPCB, Through Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins, Solder
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)24 V
Dimensions
Actuator Length3.7 mm
Depth7.8 mm
Length5.99 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825910-8.

TE Connectivity
Datasheet30 pages15 years ago
Technical Drawing1 page8 years ago
Technical Drawing1 page12 years ago
Sager Electronics
Datasheet1 page6 years ago
Farnell
Datasheet5 pages1 year ago
Datasheet1 page12 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet8 pages19 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page13 years ago

Inventory History

3 month trend:
+14.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1825910-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1825910-8 provided by its distributors.

Switch, Pushbutton, Tactile, SPST, Thru Hole, Vertical,6MM, Ivory | TE Connectivity FSM10JH
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount
Switch Tactile N.O. SPST Round Button Color Ivory PC Pins 0.05A 24VDC 100000Cycle Through Hole Loose Piece
5.99mm 3.7mm Round Button 50mA Straight 5.99mm SPST 24V Plugin Tactile Switches ROHS
SPST 6 mm Round Actuator Kinked Through Hole Tactile Switch
Tactile Switch, Spst, 0.05A, 24V, Thd; Product Range:Fsmj Series; Illumination:Non Illuminated; Contact Current Max:50Ma; Contact Voltage Dc Nom:24V; Operating Force:160Gf; Switch Terminals:Through Hole Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM10JH
FSM10JH=6MM TACT SWITCH, HIGH TEMP Actuator Style: Round Operating Function: NO Contact Base Material: Brass Switch Contact Plating Material: Silver Low Profile: With Round Brass Silver | Tactile Switch With Dome Switch | Part Number: 1-1825910-8 | Internal Number: 1-1825910-8 | Alias Number: FSM10JH | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 118259108
  • FSM10JH
  • FSM10JH.

Technical Specifications

Physical
Actuator MaterialNylon
ColorWhite
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life100 kcycles
MountPCB, Through Hole
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance100 MΩ
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pins, Solder
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)24 V
Dimensions
Actuator Length3.7 mm
Depth7.8 mm
Length5.99 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825910-8.

TE Connectivity
Datasheet30 pages15 years ago
Technical Drawing1 page8 years ago
Technical Drawing1 page12 years ago
Sager Electronics
Datasheet1 page6 years ago
Farnell
Datasheet5 pages1 year ago
Datasheet1 page12 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet8 pages19 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages6 years ago