TE Connectivity 1-1825094-3

Socket, DIP; Dual Leaf; 14 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Gold
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins14
Technical
Connector TypeDIP, Socket
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth10 mm
Lead Length3.25 mm
Length17.65 mm
Pitch2.54 mm
Row Spacing7.87 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825094-3.

Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet4 pages14 years ago
Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-2.04%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1825094-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1825094-3 provided by its distributors.

Socket, DIP; Dual Leaf; 14 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Gold
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box/Tube
DIP SOCKET, 14POS, THROUGH HOLE; Connect; DIP SOCKET, 14POS, THROUGH HOLE; Connector Type:DIP Socket; Series:DIPLOMATE DL; No. of Contacts:14; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins14
Technical
Connector TypeDIP, Socket
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth10 mm
Lead Length3.25 mm
Length17.65 mm
Pitch2.54 mm
Row Spacing7.87 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825094-3.

Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet4 pages14 years ago
Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago