TE Connectivity / AMP 1-1825093-6

Conn, IC Socket, DIP, 20, Closed, DIPLOMATE, Solder, 0.31", 0.1" Pin Spcng, Straight
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins20
Technical
Connector TypeDIP, Socket
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth10.01 mm
Lead Length3.25 mm
Length25.27 mm
Pitch2.54 mm
Row Spacing7.87 mm
Terminal Pitch2.54 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1825093-6.

Electro Sonic
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Newark
Technical Drawing1 page13 years ago
Future Electronics
Datasheet1 page10 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
TE Connectivity
Datasheet4 pages13 years ago

Alternate Parts

Price @ 1000
$ 1.83
Stock
12
118
Authorized Distributors
1
2
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Vertical
Vertical
Termination
Through Hole
Through Hole
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Copper
Copper

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-1825093-6.

Descriptions

Descriptions of TE Connectivity / AMP 1-1825093-6 provided by its distributors.

Conn, IC Socket,DIP,20,Closed,DIPLOMATE,Solder,0.31",0.1" Pin Spcng,Straight
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
20 Position 2 Row 7.87mm Row Spacing 2.54mm Pitch Pitch Through Hole Dip Socket
CONN SOCKET VERT 20 POS 30AU DIP
IC Sockets DIP .3CL 20P S&F; CFRM CU/AU
20P DIP SOK CB .300 CL 30AU/SN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins20
Technical
Connector TypeDIP, Socket
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth10.01 mm
Lead Length3.25 mm
Length25.27 mm
Pitch2.54 mm
Row Spacing7.87 mm
Terminal Pitch2.54 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1825093-6.

Electro Sonic
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Newark
Technical Drawing1 page13 years ago
Future Electronics
Datasheet1 page10 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages13 years ago
TE Connectivity
Datasheet4 pages13 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago