TE Connectivity / AMP 1-1825093-2

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1-1825093-2 2,462 Buy Now »
USD
1.41 1.28 0.638 0.638 0.638
Verical
1-1825093-2 2,462 Buy Now »
USD
0.638 0.638 0.638
Chip One Stop Japan
C1S757100691837 2,462 Buy Now »
JPY
115.00 86.70 70.50 66.30
Onlinecomponents.com
118250932 3 Buy Now »
USD
0.436 0.436 0.436 0.378 0.343
Master Electronics
118250932 2 ··
USD
0.436 0.436 0.436 0.378 0.343
Newark
52K3254 0 ··
Farnell
1654374 0 ··
EUR
0.440 0.440 0.330 0.320 0.290
element14 APAC
1654374 130 Buy Now »
CNY
1.80 1.80 1.80 1.80 1.80
Electro Sonic
118250932 3 Buy Now »
USD
0.462 0.462 0.462 0.401 0.364
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
1-1825093-2 22 Buy Now »
USD
1.25 1.00 0.627 0.627 0.627
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-1825093-2 Contact ··
SemiconductorPLUS
1-1825093-2 Contact ··
XS Micro
1-1825093-2 Contact ··

Descriptions

CONNECTOR, DIP RECEPTACLE, THT, 8WAY
Farnell
DIP Sockets Product Highlights: DIP Socket Number of Positions = 8 Row-to-Row Spacing = 7.62 mm Through Hole Contact Termination Type Mount Style = Vertical
North Star Micro
DIP SOCKET, 8 POSITION, THROUGH HOLE
Newark
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Japan
08P DIP SOK CB .300 CL 30AU/SN
TE Connectivity
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Verical
CONNECTOR, DIP RECEPTACLE, THT, 8WAY
element14 APAC
08P DIP SOK CB .300 CL 30AU/SN
Onlinecomponents.com
08P DIP SOK CB .300 CL 30AU/SN
Master Electronics

Technical Specifications

Pin Pitch 2.54 mm
Lifecycle Status Active
Number of Pins 8
RoHS Compliant
Contact Plating Gold Tin
Insulation Resistance 10 GΩ
Size-Height 5.33 mm
Housing Material Thermoplastic
Contact Material Beryllium Copper
Lead-Free Status Lead Free
Size-Width 10 mm
Color Black
Number of Positions 8
Packaging Tube
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Mounting Type Through Hole PCB Solder
Flammability Rating UL 94 V-0
Size-Length 10.03 mm
Mounting Angle 180 °
Number of Contacts 8
Contact Resistance 30 mΩ

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Farnell
Datasheet 4 pages 6 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 8 years ago
Arrow
Datasheet 1 page 8 years ago
Future Electronics
Datasheet 1 page 2 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 1 page 5 years ago
Electro Sonic
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1-1825093-2
TYCO/AMP 1-1825093-2
TYCO ELECTRONICS AMP 1-1825093-2
TE Connectivity / AMP Brand 1-1825093-2
AMP/Tyco Electronics 1-1825093-2
AMP/TE Connectivity 1-1825093-2
TE CNTY - AMP 1-1825093-2
TE Connectivity / Tyco Electronics AMP 1-1825093-2
AMP/TYCO ELECTR 1-1825093-2
TYCO ELECTRONICS AMP ITALIA S 1-1825093-2
AMP INC 1-1825093-2
TYCO/AMP INC 1-1825093-2
TE CONNECTIVITY AMP (VA) 1-1825093-2
TYCO ELECTRONICS AMP (VA) 1-1825093-2
TE CONNECTIVITY AMP CONNECTORS 1-1825093-2
AMP/TE CONNECTIVITY ACCT 167798 1-1825093-2
TYCO COLOMBIA 1-1825093-2
AMP INCORPORATED (TYCO ELECTRONICS 1-1825093-2
TE Connectivity / Hartman Brand 1-1825093-2
TE CONNECTIVITY / AMP BRA 1-1825093-2
TYCO INC (AMP) 1-1825093-2
TYCO ELECTRONICS 1-1825093-2
AMP ( TYC) 1-1825093-2
TE AMP TYCO 1-1825093-2
TE Connectivity / Am 1-1825093-2
TE Connectivity AMP Connectors 1-1825093-2

Search for other parts like 1- »