TE Connectivity / AMP 1-1825093-1

Conn, IC Socket, DIP, 6, Closed, DIPLOMATE, Solder, 0.3", 0.1" Pin Spcng, Straight
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins6
Technical
Connector TypeDIP, Socket
Contact Resistance30 mΩ
Insulation Resistance10 GΩ
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Lead Length3.25 mm
Pitch2.54 mm
Row Spacing7.62 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1825093-1.

Electro Sonic
Datasheet1 page16 years ago
Newark
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages10 years ago
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page10 years ago
Datasheet1 page18 years ago
TE Connectivity
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-1825093-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-1825093-1 provided by its distributors.

Conn, IC Socket,DIP,6,Closed,DIPLOMATE,Solder,0.3",0.1" Pin Spcng,Straight
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube
DIP Sockets Product Highlights: Socket Style = Standard Through Hole Contact Termination Type 2.54 mm Centerline Row-to-Row Spacing = 7.62 mm 6 Positions
Dip Socket, 6 Position, Through Hole; No. Of Contacts:6Contacts; Connector Type:dip Socket; Pitch Spacing:2.54Mm; Product Range:-; Row Pitch:7.62Mm; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 118250931

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins6
Technical
Connector TypeDIP, Socket
Contact Resistance30 mΩ
Insulation Resistance10 GΩ
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Lead Length3.25 mm
Pitch2.54 mm
Row Spacing7.62 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1825093-1.

Electro Sonic
Datasheet1 page16 years ago
Newark
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet3 pages10 years ago
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page10 years ago
Datasheet1 page18 years ago
TE Connectivity
Datasheet4 pages14 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago