TE Connectivity 1-1825013-9

Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycle 2.54mm SMD Package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
Mechanical Life20 kcycles
MountSurface Mount
Technical
Contact Current Rating1 mA
Contact Resistance50 mΩ
Electrical Life10 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions16
OrientationStraight
TerminationGull Wing
Throw ConfigurationSP16T
TypeSwitch
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length0 m
Depth8.99 mm
Length7.01 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825013-9.

Sager Electronics
Datasheet30 pages15 years ago
TE Connectivity
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages13 years ago
Master Electronics
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+363%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1825013-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1825013-9 provided by its distributors.

Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycle 2.54mm SMD Package
DIP Switches / SIP Switches SW ROTARY DIP HEX 16POS 0.4VA 20VAC/DC
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
SWITCH ROTARY DIP HEX 0.40VA 20V
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, Solder Terminal, Screw Driver Slot Actuator, Surface Mount-straight

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 118250139
  • MRD16S04

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialCopper
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
Mechanical Life20 kcycles
MountSurface Mount
Technical
Contact Current Rating1 mA
Contact Resistance50 mΩ
Electrical Life10 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions16
OrientationStraight
TerminationGull Wing
Throw ConfigurationSP16T
TypeSwitch
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length0 m
Depth8.99 mm
Length7.01 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825013-9.

Sager Electronics
Datasheet30 pages15 years ago
TE Connectivity
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Technical Drawing2 pages13 years ago
Master Electronics
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableNo
Compliance Statements
Rohs Statement1 page11 years ago