TE Connectivity 1-1825006-5

Alcoswitch, DIP switch, SMT, SPST, 8 positions, slide, 1825006-5 | TE Connectivity GDS08S04
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide, Polyester, Polymer
Case/PackageDIP
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountPCB, Surface Mount
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-45 °C
Number of Positions8
OrientationStraight
PackagingTape and Reel
Switching Capacity400 mW
TerminationGull Wing, PCB
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)50 V
Dimensions
Actuator Length0 m
Depth9.3 mm
Height2.7 mm
Lead Length4.2926 mm
Length20.1676 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825006-5.

Sager Electronics
Datasheet30 pages15 years ago
Factory Futures
Datasheet2 pages13 years ago
Future Electronics
Technical Drawing2 pages6 years ago
Datasheet2 pages17 years ago
Master Electronics
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet1 page16 years ago
DigiKey
Datasheet28 pages19 years ago

Alternate Parts

Price @ 1000
$ 2.05
$ 1.77
$ 1.77
Stock
33,874
202,792
202,792
Authorized Distributors
15
16
16
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Contact Material
Gold
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
8
8
8
Throw Configuration
SPST
SPST
SPST
Termination
Gull Wing, PCB
Gull Wing
Gull Wing
Contact Current Rating
100 mA
100 mA
100 mA
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1825006-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1825006-5 provided by its distributors.

Alcoswitch, DIP switch, SMT, SPST,8 positions, slide, 1825006-5 | TE Connectivity GDS08S04
Switch DIP OFF ON SPST 8 Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Wire Terminal, Panel Mount
GDS Series Slide SPST 8 Position Surface Mount Dip Switch
DIP SWITCH, 8POS, SPST, SLIDE, SMD
SWITCH SLIDE DIP SPST 25MA 24V
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
DIP Switches / SIP Switches SW DIP 8P 0.025A 24VDC SMD
DIP SWITCH, 8POS, SPST, SLIDE, SMD; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max: 25mA; Product Range: GDS Series; Switch Type: DIP; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 118250065
  • GDS08S04
  • GDS08S04.

Technical Specifications

Physical
Actuator MaterialPolyamide, Polyester, Polymer
Case/PackageDIP
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountPCB, Surface Mount
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating25 mA
Electrical Life1 kcycles
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-45 °C
Number of Positions8
OrientationStraight
PackagingTape and Reel
Switching Capacity400 mW
TerminationGull Wing, PCB
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)50 V
Dimensions
Actuator Length0 m
Depth9.3 mm
Height2.7 mm
Lead Length4.2926 mm
Length20.1676 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825006-5.

Sager Electronics
Datasheet30 pages15 years ago
Factory Futures
Datasheet2 pages13 years ago
Future Electronics
Technical Drawing2 pages6 years ago
Datasheet2 pages17 years ago
Master Electronics
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet1 page16 years ago
DigiKey
Datasheet28 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableYes
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago