TE Connectivity 1-179276-2

Conn Header HDR 2 POS 5.08mm Solder RA Thru-Hole 2 Terminal 1 Port Box/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins2
Number of Terminals2
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Plug, Tab
Contact Current Rating15 A
Contact GenderMale
Contact RetentionWithout
Current Rating15 A
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationSolder
VDE TestedNo
Voltage Rating600 V
Dimensions
Depth22.1 mm
Height9.3472 mm
Length19.0754 mm
PCB Thickness1.6002 mm
Pitch5.08 mm
Tail Length3.8 mm
Width22.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179276-2.

Farnell
Technical Drawing1 page13 years ago
Master Electronics
Datasheet61 pages9 years ago
Electro Sonic
Datasheet22 pages16 years ago
TE Connectivity
Datasheet131 pages2 years ago
Datasheet51 pages11 years ago
Datasheet12 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Future Electronics
Datasheet12 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Alternate Parts

Price @ 1000
$ 1.083
$ 1.46
$ 0.9
Stock
270,289
22,041
100,857
Authorized Distributors
20
15
15
Gender
Male
Male
Male
Pitch
5.08 mm
5.08 mm
5.08 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Copper
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-179276-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-179276-2 provided by its distributors.

Conn Header HDR 2 POS 5.08mm Solder RA Thru-Hole 2 Terminal 1 Port Box/Tray
Conn, Header, 2Pos, 1Row, 5.08Mm; Connector Systems:Wire-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Dynamic D-3200S Series Rohs Compliant: Yes |Amp Te Connectivity 1-179276-2
DYNAMIC 3200 HDR ASSY 2P H PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Horizontal Wire-to-Board 2 | Dynamic 3200 Hdr Assy | Part Number: 1-179276-2 | Internal Number: 1-179276-2 | Alias Number: 1003481-F | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins2
Number of Terminals2
Technical
Connector SystemWire-to-Board
Connector TypeHeader, Plug, Tab
Contact Current Rating15 A
Contact GenderMale
Contact RetentionWithout
Current Rating15 A
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
ShieldingUnshielded
TerminationSolder
VDE TestedNo
Voltage Rating600 V
Dimensions
Depth22.1 mm
Height9.3472 mm
Length19.0754 mm
PCB Thickness1.6002 mm
Pitch5.08 mm
Tail Length3.8 mm
Width22.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179276-2.

Farnell
Technical Drawing1 page13 years ago
Master Electronics
Datasheet61 pages9 years ago
Electro Sonic
Datasheet22 pages16 years ago
TE Connectivity
Datasheet131 pages2 years ago
Datasheet51 pages11 years ago
Datasheet12 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Future Electronics
Datasheet12 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page10 years ago