TE Connectivity / AMP 1-179228-0

2mm AMP CT Product Highlights: Connector Connector Type = Crimp Mating Type = Receptacle Number of Positions = 10 Number...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A98610-ND 1,806 Buy Now »
USD
0.530 0.498 0.382 0.274 0.249
Arrow
1-179228-0 46 Buy Now »
USD
0.526 0.526 0.416 0.416 0.416
Onlinecomponents.com
11792280 18,878 Buy Now »
USD
0.510 0.510 0.349 0.274 0.234
Master Electronics
11792280 16,610 ··
USD
0.510 0.510 0.349 0.274 0.234
Mouser
571-1-179228-0 4,843 Buy Now »
USD
0.520 0.520 0.342 0.269 0.229
TTI
1-179228-0 0 ··
USD
Chip One Stop Global
C1S757100901725 3 Buy Now »
USD
0.291 0.291 0.291
Avnet
1-179228-0 0 ··
USD
Allied Electronics
70283996 0 ··
USD
0.196 0.196 0.196 0.196
Heilind Asia
AMP1-179228-0 0 ··
PEI Genesis
1-179228-0 0 ··
Heilind Electronics
AMP1-179228-0 0 ··
element14 APAC
1283025 0 ··
SGD
0.483 0.405 0.405 0.405
Electro Sonic
11792280 18,896 Buy Now »
USD
0.541 0.541 0.370 0.290 0.248
Avnet Europe
1-179228-0 0 ··
USD
RS Components
6800994 2,810 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1-179228-0 5,892 Buy Now »
USD
0.332 0.332 0.332 0.332 0.332
Tencell
1-179228-0 151 Buy Now »
USD
Abacus Technologies
1-179228-0 6,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-179228-0 Contact ··

Descriptions

Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Bag
Chip One Stop Global
AMP CT Series 2mm Pitch 10 Way 1 Row Female Straight PCB Housing
Allied Electronics
CT CRIMP-2 REC HSG 10P NATURAL
TE Connectivity
CT CRIMP-2 REC HSG 10P NATURAL
Heilind Electronics
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount
Avnet Europe
CT CRIMP-2 REC HSG 10P NATURAL
PEI Genesis
RECEPTACLE HOUSING, 10WAY; Connector Type:Wire to Board; Series:CT; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:10; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Tin; Colour:Natural; Connector Insert Type:Female; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Contact Gender:Socket; Contact Type:Socket; External Depth:4.6mm; External Length / Height:6.6mm; Flammability Rating:UL94V-0; Material:Nylon; Mounting Type:Free; No. of Ways:10; Operating Temperature Max:105°C; Operating Temperature Min:-30°C; Termination Method:Crimp; Voltage Rating V AC:125V; Voltage Rating V DC:125V; Width:22mm
element14 APAC
Receptacle housing 2mm 10 way CT
RS Components
CONN RCPT 10POS SGL CRIMP 2MM
Digi-Key
2mm AMP CT Product Highlights: Connector Connector Type = Crimp Mating Type = Receptacle Number of Positions = 10 Number of Rows = 1
North Star Micro
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount
Avnet
CT CRIMP-2 REC HSG 10P NATURAL
Master Electronics
CT CRIMP-2 REC HSG 10P NATURAL
Heilind Asia
CT CRIMP-2 REC HSG 10P NATURAL
Onlinecomponents.com

Technical Specifications

Contact Plating Tin
Number of Contacts 10
Pin Pitch 2 mm
Housing Color Natural
RoHS Compliant
Lifecycle Status Active
Housing Material Thermoplastic
Size-Width 22 mm
Lead-Free Status Not Applicable
Material Nylon
Packaging Box Bag
Voltage Rating (AC) 125 V
Number of Positions 10
Number of Rows 1
Gender Female
Flammability Rating UL 94 V-0
Color Natural
Contact Material Phosphor Bronze
ELV Compliant Compliant

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 7 pages
Electro Sonic
Datasheet 6 pages 7 years ago
TE Connectivity
Datasheet 111 pages 6 years ago
Datasheet 2 pages 4 years ago
Instruction Sheet 13 pages
Datasheet 11 pages
Onlinecomponents.com
Datasheet 6 pages 7 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-179228-0
TYCO/AMP 1-179228-0
TYCO ELECTRONICS AMP 1-179228-0
TE Connectivity / AMP Brand 1-179228-0
AMP/Tyco Electronics 1-179228-0
AMP/TE Connectivity 1-179228-0
TE CNTY - AMP 1-179228-0
TE Connectivity / Tyco Electronics AMP 1-179228-0
AMP/TYCO ELECTR 1-179228-0
TYCO ELECTRONICS AMP ITALIA S 1-179228-0
AMP INC 1-179228-0
TYCO/AMP INC 1-179228-0
TE CONNECTIVITY AMP (VA) 1-179228-0
AMP FROM TE CONNECTIVITY 1-179228-0
TYCO ELECTRONICS AMP (VA) 1-179228-0
TE CONNECTIVITY AMP CONNECTORS 1-179228-0
AMP/TE CONNECTIVITY ACCT 167798 1-179228-0
TYCO COLOMBIA 1-179228-0
AMP INCORPORATED (TYCO ELECTRONICS 1-179228-0
TE Connectivity / Hartman Brand 1-179228-0
TE CONNECTIVITY / AMP BRA 1-179228-0
TYCO INC (AMP) 1-179228-0
TYCO ELECTRONICS 1-179228-0
AMP ( TYC) 1-179228-0
TE AMP TYCO 1-179228-0
TE Connectivity AMP Connectors 1-179228-0

Search for other parts like 1- »