TE Connectivity / AMP 1-174645-4

Conn Shrouded Header 14 Position 1.25mm Solder Straight

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
MountSurface Mount
Technical
Number of Contacts14
Number of Positions14
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Pitch1.2446 mm
Row Spacing1.2446 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-174645-4.

Descriptions

Descriptions of TE Connectivity / AMP 1-174645-4 provided by its distributors.

Conn Shrouded Header 14 Position 1.25mm Solder Straight
1.25mm Centerline F-P (Fine Pitch Connectors)
CONN HEADER SMD 14POS 1.25MM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
MountSurface Mount
Technical
Number of Contacts14
Number of Positions14
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Pitch1.2446 mm
Row Spacing1.2446 mm

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant