TE Connectivity 1-1740194-2

D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40 Unc, Receptacle
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialCopper
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialPolychlorinated
MaterialSteel
MountSurface Mount
Number of Pins9
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating4.5 A
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PackagingCut Tape
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness800 nm
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth17.26 mm
Hole Diameter2.1 mm
Length30.8 mm
Pitch2.74 mm
Row Spacing2.8448 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1740194-2.

TE Connectivity
Technical Drawing2 pages12 years ago
Datasheet10 pages17 years ago
element14 APAC
Datasheet2 pages19 years ago
Master Electronics
Datasheet1 page11 years ago
TME
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Farnell
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1740194-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1740194-2 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40 Unc, Receptacle
9 Position D-Sub Receptacle, Female Sockets Connector
Conn D-Subminiature RCP 9 POS 2.74mm Solder RA SMD 9 Terminal 1 Port T/R
D Sub Connector, Standard, 9 Position, Receptacle; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1-1740194-2
Connector, D SUB, RCPT, 9POS; No. of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Steel Body; Contact Material:Copper, Magnesium; Contact Plating:Gold over Nickel Plated Contacts; SVHC:No SVHC (15-Jan-2018); Approval Bodies:UL; Body Plating:Tin; Case Material:Steel, Tin plated; Connector Mounting:Surface Mount Right Angle; Contact Termination:Solder; D Sub Connector Type:Standard; DC Current Max:4.5A; External Depth:11.3mm; External Length / Height:12.5mm; External Width:31mm; Flammability Rating:UL94V-0; Material:Steel; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Solder; Working Voltage:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 117401942

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialCopper
Contact PlatingGold, Tin
Contact ShapeRound
Housing ColorBlack
Housing MaterialPolychlorinated
MaterialSteel
MountSurface Mount
Number of Pins9
Number of Terminals9
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating4.5 A
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PackagingCut Tape
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness800 nm
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth17.26 mm
Hole Diameter2.1 mm
Length30.8 mm
Pitch2.74 mm
Row Spacing2.8448 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1740194-2.

TE Connectivity
Technical Drawing2 pages12 years ago
Datasheet10 pages17 years ago
element14 APAC
Datasheet2 pages19 years ago
Master Electronics
Datasheet1 page11 years ago
TME
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Farnell
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages6 years ago
Materials Sheet5 pages6 years ago
Rohs Statement1 page11 years ago