TE Connectivity / AMP 1-173977-5

Conn IDC Connector RCP 15 POS 2mm IDT ST Cable Mount Bag/Box

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A98621-ND 4,693 Buy Now »
USD
0.860 0.752 0.649 0.472 0.428
Avnet
1-173977-5 0 ··
USD
0.468 0.458 0.412 0.412 0.412
Arrow
1-173977-5 19 Buy Now »
USD
0.860 0.860 0.682 0.682 0.682
Newark
04H0798 4 Buy Now »
USD
0.395
Powell Electronics
1-173977-5 5,280 Buy Now »
USD
0.320
Chip One Stop Japan
C1S114400734930 60 Buy Now »
JPY
62.10 45.80 45.80 45.80
Mouser
571-1-173977-5 2,082 Buy Now »
USD
0.830 0.830 0.643 0.448 0.416
TTI
1-173977-5 0 ··
USD
0.567 0.567 0.567 0.567
Heilind Electronics
AMP1-173977-5 0 ··
USD
0.422
Allied Electronics
70083576 0 ··
USD
0.409
Heilind Asia
AMP1-173977-5 0 ··
PEI Genesis
1-173977-5 0 ··
Farnell
1845878 4 Buy Now »
EUR
0.630
element14 APAC
1845878 4 Buy Now »
CNY
5.66 5.66 4.39 3.56 3.56
RS Components
6831768 5,055 Buy Now »
GBP
0.498 0.414 0.292 0.292
Electro Sonic
11739775 0 ··
USD
0.719 0.719 0.599 0.479 0.449
Avnet Europe
1-173977-5 0 ··
EUR
0.327
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
1-173977-5 328 ··
Tencell
1-173977-5 98 Buy Now »
USD
0.439
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
1-173977-5 Contact Send RFQ »
North Star Micro
1-173977-5 Contact ··
SemiconductorPLUS
1-173977-5 Contact ··

Descriptions

CT CONN MT REC ASSY 15P
TE Connectivity
WIRE-BOARD CONNECTOR, RECEPTACLE, 15 POSITION, 2MM
element14 APAC
Connector Housing RCP 15 POS 2mm Crimp ST Cable Mount
North Star Micro
CT CONN MT REC ASSY 15P
PEI Genesis
CONN RCPT 15POS 28-26AWG 2MM
Digi-Key
CT CONN MT REC ASSY 15P
Heilind Asia
Conn IDC Connector RCP 15 POS 2mm IDT ST Cable Mount Bag/Box
Chip One Stop Japan
Conn IDC Connector RCP 15 POS 2mm IDT ST Cable Mount Bag/Box
Avnet
Receptacle assembly MT 2mm IDC 15 way CT
RS Components
WIRE-BOARD CONNECTOR, RECEPTACLE, 15 POSITION, 2MM
Newark
WIRE-BOARD CONNECTOR, RECEPTACLE, 15 POSITION, 2MM
Farnell
Connector RCPT 15POS 28-26AWG 2MM
Allied Electronics
CT CONN MT REC ASSY 15P
Heilind Electronics

Technical Specifications

Gender Female
Number of Positions 15
Number of Rows 1
Lifecycle Status Active
ELV Compliant Compliant
Lead-Free Status Not Applicable
Contact Material Phosphor Bronze
Housing Color Natural
RoHS Compliant
Packaging Box Bag
Contact Plating Tin
Number of Contacts 15
Flammability Rating UL 94 V-0

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
TE Connectivity
Technical Drawing 1 page 2 years ago
Technical Drawing 1 page 2 years ago
Datasheet 111 pages 6 years ago
Instruction Sheet 14 pages 11 years ago
Datasheet 5 pages 3 years ago
Datasheet 12 pages
Electro Sonic
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 8 years ago
Newark
Datasheet 6 pages 2 years ago
Compliance Statements
Materials Sheet 2 pages 1 year ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1-173977-5
TYCO/AMP 1-173977-5
TYCO ELECTRONICS AMP 1-173977-5
TE Connectivity / AMP Brand 1-173977-5
AMP/Tyco Electronics 1-173977-5
AMP/TE Connectivity 1-173977-5
TE CNTY - AMP 1-173977-5
TE Connectivity / Tyco Electronics AMP 1-173977-5
AMP/TYCO ELECTR 1-173977-5
TYCO ELECTRONICS AMP ITALIA S 1-173977-5
AMP INC 1-173977-5
TYCO/AMP INC 1-173977-5
TE CONNECTIVITY AMP (VA) 1-173977-5
TYCO ELECTRONICS AMP (VA) 1-173977-5
TE CONNECTIVITY AMP CONNECTORS 1-173977-5
AMP/TE CONNECTIVITY ACCT 167798 1-173977-5
TYCO COLOMBIA 1-173977-5
AMP INCORPORATED (TYCO ELECTRONICS 1-173977-5
TE Connectivity / Hartman Brand 1-173977-5
TE CONNECTIVITY / AMP BRA 1-173977-5
TYCO INC (AMP) 1-173977-5
TYCO ELECTRONICS 1-173977-5
AMP ( TYC) 1-173977-5
TE AMP TYCO 1-173977-5
TE Connectivity / Am 1-173977-5
TE Connectivity AMP Connectors 1-173977-5

Search for other parts like 1- »