TE Connectivity 1-1734248-5

FPC CONNECTOR, RECEPTACLE 15POS 1MMPITCH; Series: FPC; Gender: Receptacle; Pitch S
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mount RetentionWith
Schedule B8536694040
SealableNo
ShieldingNo
TerminationSMD/SMT, Solder
Voltage Rating125 V
Wire/Cable TypeFlat Flex
Dimensions
Depth4.6 mm
Height7.7 mm
Length22.4 mm
Pitch1 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734248-5.

Master Electronics
Datasheet4 pages11 years ago
Datasheet32 pages17 years ago
Future Electronics
Technical Drawing2 pages10 years ago
Electro Sonic
Datasheet4 pages5 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet5 pages3 years ago
X-ON
Datasheet3 pages6 years ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+36.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1734248-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1734248-5 provided by its distributors.

FPC CONNECTOR, RECEPTACLE 15POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch S
1.0 FPC, ZIF V/T, SMT, 15P, FPC Connectors | TE Connectivity 1-1734248-5
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle, Socket
Contact Current Rating1 A
Current Rating1 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationVertical
PackagingTape & Reel
PCB Mount AlignmentWithout
PCB Mount RetentionWith
Schedule B8536694040
SealableNo
ShieldingNo
TerminationSMD/SMT, Solder
Voltage Rating125 V
Wire/Cable TypeFlat Flex
Dimensions
Depth4.6 mm
Height7.7 mm
Length22.4 mm
Pitch1 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734248-5.

Master Electronics
Datasheet4 pages11 years ago
Datasheet32 pages17 years ago
Future Electronics
Technical Drawing2 pages10 years ago
Electro Sonic
Datasheet4 pages5 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago
Burklin Elektronik
Datasheet5 pages3 years ago
X-ON
Datasheet3 pages6 years ago
Newark
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago