TE Connectivity 1-1721150-0

Electromechanical Relay 5VDC 15A SPDT (( 19.2mm 15.5mm 15mm)) THT General Purpose Relay
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins5
Weight9.5 g
Technical
Ambient Temperature Range High70 °C
Coil Power360 mW
Coil Resistance70 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating10 A
Contact Voltage Rating (AC)277 V
Current Rating10 A
Max Operating Temperature85 °C
Number of Contacts1
Power Consumption360 mW
Power Rating360 mW
Switching Current10 A
TerminationPCB
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth15.5 mm
Height15.7988 mm
Length18.9992 mm
Width15.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1721150-0.

Farnell
Datasheet3 pages12 years ago
Sager Electronics
Datasheet1 page11 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet3 pages8 years ago
Newark
Datasheet3 pages6 years ago
Future Electronics
Datasheet1 page11 years ago
Arrow Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
+19.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1721150-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1721150-0 provided by its distributors.

Electromechanical Relay 5VDC 15A SPDT (( 19.2mm 15.5mm 15mm)) THT General Purpose Relay
General Purpose Relay SPDT-NO/NC 277VAC 5VDC Through Hole Box/Tube
Avnet Japan
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
SPDT 5 V 10 A PC Pin Through Hole Sealed Industrial Relay
General Purpose Relay, Orwh Series, Power, Non Latching, Spdt, 5 Vdc, 10 A Rohs Compliant: Yes |Schrack Te Connectivity ORWH-SH-105D1F,000
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.071A (Coil), 5VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
ORWH-SH-105D1F,000 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 360 mW Coil Resistance: 70 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 360 mW 70 Ω | Miniature PCB Relay - Orwh - 10 Amp | Part Number: ORWH-SH-105D1F,000 | Internal Number: 1-1721150-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1721150-0..
  • ORWH-SH-105D1F 000
  • ORWH-SH-105D1F,000
  • ORWH-SH-105D1F-000
  • ORWH-SH-105D1F000

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins5
Weight9.5 g
Technical
Ambient Temperature Range High70 °C
Coil Power360 mW
Coil Resistance70 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating10 A
Contact Voltage Rating (AC)277 V
Current Rating10 A
Max Operating Temperature85 °C
Number of Contacts1
Power Consumption360 mW
Power Rating360 mW
Switching Current10 A
TerminationPCB
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth15.5 mm
Height15.7988 mm
Length18.9992 mm
Width15.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1721150-0.

Farnell
Datasheet3 pages12 years ago
Sager Electronics
Datasheet1 page11 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet3 pages8 years ago
Newark
Datasheet3 pages6 years ago
Future Electronics
Datasheet1 page11 years ago
Arrow Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago