TE Connectivity / Neohm 1-1623927-8

Resistor, 180 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
1-1623927-8010K
5d
NS-1-1623927-8Contact
>1wk

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance180 Ω
Temperature Coefficient-450 ppm/°C
Tolerance5 %
Voltage Rating200 V
Dimensions
Diameter1.85 mm
Length3.5052 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Neohm 1-1623927-8.

Newark
Datasheet4 pages8 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet3 pages12 years ago
Technical Drawing1 page15 years ago
Master Electronics
Datasheet4 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Neohm 1-1623927-8.

Descriptions

Descriptions of TE Connectivity / Neohm 1-1623927-8 provided by its distributors.

Resistor, 180 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, High Reliability
Res Carbon Film 180 Ohm 5% 0.25W(1/4W) -450ppm/C to 0ppm/C Conformal Coated AXL Ammo
RES 180 OHM 1/4W 5% AXIAL
OEMs, CMs ONLY (NO BROKERS)
Cfr16 5% 180R
Fixed Resistors

Manufacturer Aliases

TE Connectivity / Neohm has several brands around the world that distributors may use as alternate names. TE Connectivity / Neohm may also be known as the following names:

  • NEOHM - TE CONNECTIVITY
  • TE Connectivity / Neohm Brand
  • NEOHM/TE
  • neohm resistors / te connectivity
  • MINIREEL TE CONNECTIVITY NEOHM
  • TE Connectivity (Tyco Electronics) / NEOHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR16J180RJIT

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance180 Ω
Temperature Coefficient-450 ppm/°C
Tolerance5 %
Voltage Rating200 V
Dimensions
Diameter1.85 mm
Length3.5052 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Neohm 1-1623927-8.

Newark
Datasheet4 pages8 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet3 pages12 years ago
Technical Drawing1 page15 years ago
Master Electronics
Datasheet4 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago