TE Connectivity / AMP 1-1586043-2

VAL-U-LOK 12 Pos Dual Row 0.165 inch Right Angle Wire to Board Shrouded Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1-1586043-2 1,538 Buy Now »
USD
0.736 0.684 0.657 0.657 0.657
Verical
1-1586043-2 1,538 Buy Now »
USD
0.615 0.615 0.615
Digi-Key
A30631-ND 1,369 Buy Now »
USD
1.36 1.08 0.800 0.750 0.620
Avnet
1-1586043-2 0 ··
USD
0.733 0.717 0.646 0.646 0.646
Chip One Stop Japan
C1S757100194325 1,588 Buy Now »
JPY
106.00 80.40 65.30 65.30
Newark 2
09H6621 0 ··
USD
1.18 1.18 1.18 1.18 1.18
39K0546 550 Buy Now »
USD
0.554 0.554 0.554 0.554 0.554
Mouser
571-115860432 159 Buy Now »
USD
1.34 1.17 1.01 0.739 0.693
TTI
1-1586043-2 0 ··
USD
0.888 0.888 0.888 0.888
Future Electronics
1-1586043-2 880 Buy Now »
USD
0.670 0.605 0.605
Allied Electronics
70041551 0 ··
USD
0.801
Heilind Electronics
AMP1-1586043-2 0 ··
PEI Genesis
1-1586043-2 0 ··
Heilind Asia
AMP1-1586043-2 0 ··
element14 APAC
8115796 1,835 Buy Now »
CNY
4.20 4.20 4.20 4.20
Farnell
8115796 97 Buy Now »
EUR
1.25 1.25 0.950 0.780 0.780
Avnet Europe
1-1586043-2 0 ··
EUR
0.598
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
115860432 770 ··
STLAA.com
115860432 132 ··
Abacus Technologies
1-1586043-2 1,020 ··
Tencell
1-1586043-2 703 Buy Now »
USD
0.724 0.659
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1-1586043-2 Contact ··
SemiconductorPLUS
1-1586043-2 Contact ··
XS Micro
1-1586043-2 Contact ··
TransparentC
1-1586043-2 Contact ··

Descriptions

CONN HEADER 12POS R/A W/FLANGE
Digi-Key
Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Tray
Verical
VAL-U-LOK Series Connector System Product Highlights: Pin Header Number of Circuits = 12 UL 94V-2 Number of Rows = Dual Right Angle Mount Angle
North Star Micro
12P VAL-U-LOK R/A HDR SCRMT V2
Heilind Electronics
12P VAL-U-LOK R/A HDR SCRMT V2
TE Connectivity
HEADER, R/A, SCREW MOUNT, 94V-2; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:12; Lead Spacing:4.2mm; Termination Method:Screw; Contact Material:Brass; Series:PE; Contact Plating:Tin; Rows, No. of:2; Approval Bodies:UL, CSA; Colour:White; Current Rating:9A; Flammability Rating:UL94V-2; Insulation Resistance:1000Mohm; Insulator Material:Nylon; No. of Mating Cycles:50; Pitch:4.2mm; Temp, Op. Max:+105°C; Temp, Op. Min:-25°C; Voltage Rating, AC:600V; Dielectric Strength, VAC:1500V
Farnell
HEADER, RIGHT ANGLE, VAL-U-LOK, 12 POS,DUAL ROW, UL94V-2, SCREW MOUNT
Allied Electronics
HEADER, R/A, SCREW MOUNT, 94V-2; Connector Type:Wire to Board; Series:PE; Contact Termination:Through Hole Right Angle; Gender:Plug; No. of Contacts:12; No. of Rows:2; Pitch Spacing:4.2mm; Contact Plating:Tin; Contact Material:Brass; Approval Bodies:CSA / UL; Colour:White; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Flammability Rating:UL94V-2; Insulator Material:Nylon; Lead Spacing:4.2mm; No. of Ways:12; Termination Method:Screw
element14 APAC
CONNECTOR, HEADER, 12POS, 2ROW, 4.2MM
Newark
VAL-U-LOK 12 Pos Dual Row 0.165 inch Right Angle Wire to Board Shrouded Header
Future Electronics
Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Tray
Chip One Stop Japan
12P VAL-U-LOK R/A HDR SCRMT V2
PEI Genesis
Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port
Avnet
12P VAL-U-LOK R/A HDR SCRMT V2
Heilind Asia

Technical Specifications

Housing Material Nylon
Pin Pitch 4.2 mm
Number of Circuits 12
REACH SVHC Compliance No SVHC
Material Brass
Number of Mating Cycles 50
Current Rating 9 A
Voltage Rating (AC) 600 V
Mounting Type Through Hole
Flammability Rating UL 94 V-2
Lead-Free Status Lead Free
Insulation Resistance 1 GΩ
ELV Compliant Compliant
Size-Width 12.8 mm
Number of Contacts 12
Gender Male
Orientation Right Angle
Insulation Material Nylon
Number of Positions 12
Contact Material Brass
Packaging Tray
Mounting Angle 90 °
Housing Color Natural
Color White
Lifecycle Status Active
RoHS Compliant
Contact Plating Tin
Number of Rows 2

Documents

Tyco Electronics
Datasheet 134 pages 8 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 6 years ago
TE Connectivity
Datasheet 14 pages 4 years ago
Datasheet 5 pages 5 years ago
Future Electronics
Datasheet 4 pages 11 years ago
Datasheet 2 pages 5 years ago
Newark
Datasheet 4 pages 13 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Datasheet 3 pages 2 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 1-1586043-2
TYCO/AMP 1-1586043-2
TYCO ELECTRONICS AMP 1-1586043-2
TE Connectivity / AMP Brand 1-1586043-2
AMP/Tyco Electronics 1-1586043-2
AMP/TE Connectivity 1-1586043-2
TE CNTY - AMP 1-1586043-2
TE Connectivity / Tyco Electronics AMP 1-1586043-2
AMP/TYCO ELECTR 1-1586043-2
TYCO ELECTRONICS AMP ITALIA S 1-1586043-2
AMP INC 1-1586043-2
TYCO/AMP INC 1-1586043-2
TE CONNECTIVITY AMP (VA) 1-1586043-2
TYCO ELECTRONICS AMP (VA) 1-1586043-2
TE CONNECTIVITY AMP CONNECTORS 1-1586043-2
AMP/TE CONNECTIVITY ACCT 167798 1-1586043-2
TYCO COLOMBIA 1-1586043-2
AMP INCORPORATED (TYCO ELECTRONICS 1-1586043-2
TE Connectivity / Hartman Brand 1-1586043-2
TE CONNECTIVITY / AMP BRA 1-1586043-2
TYCO INC (AMP) 1-1586043-2
TYCO ELECTRONICS 1-1586043-2
AMP ( TYC) 1-1586043-2
TE AMP TYCO 1-1586043-2
TE Connectivity / Am 1-1586043-2
TE Connectivity AMP Connectors 1-1586043-2

Search for other parts like 1- »