TE Connectivity 1-1586043-0

VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 16AWG -40C~105C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialBrass
MountThrough Hole
Number of Pins10
Number of Terminals10
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Ports1
Number of Positions10
Number of Power Positions10
Number of Rows2
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness80 µm
SealableNo
TerminationSolder
Voltage Rating600 V
Dimensions
Depth19.4 mm
Height9.8 mm
Insulation Diameter3.2 mm
Lead Pitch4.2 mm
Length22.2 mm
PCB Thickness63 µm
Pitch4.2 mm
Row Spacing106.68 mm
Width12.99972 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1586043-0.

Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet14 pages12 years ago
Datasheet5 pages13 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-0.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1586043-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1586043-0 provided by its distributors.

VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 16AWG -40C~105C
Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Box/Tray
10P VAL-U-LOK R/A HDR SCRMT V2; Pitch Spacing:4.2mm; No. of Contacts:10Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Screw; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Bras
Special Order: 10P VAL-U-LOK R/A HDR SCRMT V2 Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): 4.2 mm Header Plug Wire-to-Board 10 | Rectangular Power Connector | Part Number: 1-1586043-0 | Internal Number: 1-1586043-0 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1586043-0 .

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialBrass
MountThrough Hole
Number of Pins10
Number of Terminals10
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Ports1
Number of Positions10
Number of Power Positions10
Number of Rows2
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness80 µm
SealableNo
TerminationSolder
Voltage Rating600 V
Dimensions
Depth19.4 mm
Height9.8 mm
Insulation Diameter3.2 mm
Lead Pitch4.2 mm
Length22.2 mm
PCB Thickness63 µm
Pitch4.2 mm
Row Spacing106.68 mm
Width12.99972 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1586043-0.

Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet14 pages12 years ago
Datasheet5 pages13 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page5 years ago
Rohs Statement1 page11 years ago