TE Connectivity 1-1571999-6

Alcoswitch, DIP switch, PCB, SPST, 6 positions, piano, 1-1571999-6 | TE Connectivity ADP0604
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/PackageDIP
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountPCB, Surface Mount, Through Hole
Technical
Contact Current Rating1 A
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life1 kcycles
Insulation Resistance100 MΩ
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits6
Number of Positions6
OrientationStraight
Schedule B8536509065
Switching Capacity400 mW
TerminationPC Pins
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Actuator Length2.1 mm
Depth10.26 mm
Height5.9944 mm
Lead Length4 mm
Lead Pitch2.54 mm
Length17.22 mm
Pitch2.54 mm
Row Spacing8.13 mm
Terminal Pitch2.54 mm
Width17.22 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1571999-6.

Sager Electronics
Datasheet30 pages15 years ago
Master Electronics
Datasheet5 pages1 year ago
Datasheet4 pages19 years ago
TME
Technical Drawing2 pages6 years ago
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Technical Drawing2 pages13 years ago
Datasheet5 pages3 years ago
Farnell
Datasheet2 pages13 years ago
Electro Sonic
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet2 pages14 years ago
DigiKey
Datasheet28 pages19 years ago

Inventory History

3 month trend:
-12.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1571999-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1571999-6 provided by its distributors.

Alcoswitch, DIP switch, PCB, SPST,6 positions, piano, 1-1571999-6 | TE Connectivity ADP0604
Switch DIP OFF ON SPST 6 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Box/Tube
SPST 6 Position Side Actuated Through Hole Piano DIP Switch
DIP Switches / SIP Switches SPST 6P PIANO T/H DIP SWITCH
Piano Dip Switch, 6 Switches, SPST, Momentary, 1A, 5VDC, Wire Terminal, Through Hole-right Angle
DIP switche, Off-On, 6 pole, straight, 1 A/5 VDC, 1-1571999-6
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
ADP0604=PIANO DIP SWITCH Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No Number of Switches: 6 Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1-1571999-6 | Internal Number: 1-1571999-6 | Alias Number: ADP0604 | TE Connectivity
SWITCH, DIL, PIANO, 6WAY; Switch Type:DIP; Contact Configuration:SPST-CO; No. of Switch Positions:6; Actuator Style:Piano Key; Pitch Spacing:2.54mm; Contact Current DC Max:100mA; Switch Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Actuation Type:Piano Key; Actuator Type:Piano Key; Colour:Black; Contact Configuration:SPST-CO; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:50mohm; Contact Voltage AC Max:20VAC; Contact Voltage DC Max:20VDC; Dielectric Strength VDC:500VAC; External Depth:8.79mm; External Length / Height:6mm; External Width:17.22mm; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Insulation Resistance Voltage:100VDC; Lead Spacing:2.54mm; Mounting Type:Through Hole; No. of Electrical Operations:1000; No. of Mechanical Operations:1000; No. of Positions:6; No. of Ways:6; Operating Force Max:800gf; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Pin Configuration:DIL; Row Pitch:8.13mm; Series:AD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP0604

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/PackageDIP
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountPCB, Surface Mount, Through Hole
Technical
Contact Current Rating1 A
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life1 kcycles
Insulation Resistance100 MΩ
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Circuits6
Number of Positions6
OrientationStraight
Schedule B8536509065
Switching Capacity400 mW
TerminationPC Pins
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)5 V
Dimensions
Actuator Length2.1 mm
Depth10.26 mm
Height5.9944 mm
Lead Length4 mm
Lead Pitch2.54 mm
Length17.22 mm
Pitch2.54 mm
Row Spacing8.13 mm
Terminal Pitch2.54 mm
Width17.22 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1571999-6.

Sager Electronics
Datasheet30 pages15 years ago
Master Electronics
Datasheet5 pages1 year ago
Datasheet4 pages19 years ago
TME
Technical Drawing2 pages6 years ago
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Technical Drawing2 pages13 years ago
Datasheet5 pages3 years ago
Farnell
Datasheet2 pages13 years ago
Electro Sonic
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet2 pages14 years ago
DigiKey
Datasheet28 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes
Compliance Statements
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago