TE Connectivity / AMP 1-1571998-9

Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC Gull Wing 2.54mm SMD Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact Current Rating100 mA
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Positions10
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)50 V
Dimensions
Height7.62 mm
Lead Length3.556 mm
Length26.37 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1571998-9.

TE Connectivity
Datasheet30 pages15 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-1571998-9.

Descriptions

Descriptions of TE Connectivity / AMP 1-1571998-9 provided by its distributors.

Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC Gull Wing 2.54mm SMD Tube
10 Position SPST Side Actuated Sealed Centerline Surface Mount DIP Switch
GDP10S04=PIANO DIP SWITCH,SMT, 1-1571998-9

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Contact Current Rating100 mA
Max Current Rating25 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Positions10
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)50 V
Dimensions
Height7.62 mm
Lead Length3.556 mm
Length26.37 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1571998-9.

TE Connectivity
Datasheet30 pages15 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago