TE Connectivity / Alcoswitch 1-1571990-6

Switch Push Button ON (ON) SPDT Round Plunger 0.4A 20VAC 20VDC PC Pins Thru-Hole Loose Piece
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold, Nickel
MountSurface Mount
Technical
Electrical Life60 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch 1-1571990-6.

TE Connectivity
Technical Drawing4 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch 1-1571990-6.

Related Parts

Descriptions

Descriptions of TE Connectivity / Alcoswitch 1-1571990-6 provided by its distributors.

Switch Push Button ON (ON) SPDT Round Plunger 0.4A 20VAC 20VDC PC Pins Thru-Hole Loose Piece
SWITCH PUSHBUTTON SPDT 0.4VA 20V
TSPD11FGPCV004, 1-1571990-6
Pushbutton Switches

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold, Nickel
MountSurface Mount
Technical
Electrical Life60 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch 1-1571990-6.

TE Connectivity
Technical Drawing4 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago